TI CC2650STK SimpleLink™ IoT SensorTag

View table of contents ...  

A Bonus! Now with the Debugger DevPack!
CC2650STKThe new SensorTag IoT kitnew SensorTag IoT kit invites you to realize your cloud-connected product idea. The new SensorTag now includes 10 low-power MEMS sensors in a tiny red package. And it is expandable with DevPacks to make it easy to add your own sensors or actuators.
Connect to the cloud with Bluetooth Smart and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS and Android app, with no programming experience required to get started.
The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery.
The SensorTag includes iBeacon technology. This allows your phone to launch applications and customize content based on SensorTag data and physical location.
Additionally, the SensorTag can be enabled with ZigBee®/6LoWPAN technology.
Debugger DevPack Features
The Debugger DevPack adds debug capability to your SensorTag. Plug it into the SensorTag DevPack expansion header and debug your SensorTag with Code Composer Studio or IAR ARM development environments. The Debugger DevPack includes a FREE license of Code Composer Studio that is tied to the DevPack.
The Debugger DevPack includes a USB power connection, making it easy to power your SensorTag during debugging. Alternatively, simply connect it to a USB power supply if your sensor application requires permanent power. It also includes traces for three Grove connectors to make it easy to add support for any of the 100s of Grove sensors and actuators.
SensorTag IoT Features
  • More sensors!
    • Adds support for more low power sensors
    • 10 sensors including support for light, digital microphone, magnetic sensor, humidity, pressure, accelerometer, gyroscope, magnetometer, object temperature, and ambient temperature
  • Lower power
    • Longer battery life from your coin cell and enabler of battery less applications
  • High performance ARM Cortex M3 (CC2650)
  • Cloud connectivity
    • Access and control your SensorTag from anywhere
    • Seamless integration with mobile apps
  • DevPacks allows you to expand the SensorTag to fit your designs
    • Interchangeable between all SensorTag types
  • Complete development system
    • Expandable with $15 debug DevPack
    • Code Composer Studio compiler license included
  • Extreme flexibility for IoT applications
    • Enable ZigBee or 6LoWPAN through a firmware upgrade
Webinar
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test these particular products.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
RoadTest Reviews
Comment List
Anonymous
Parents
  • My Roadtest kit came in and I've done several tests so far. The TI SensorTag is very easy to set up and deploy. The kits uses either and Android app or an Apple app to view your SensorTag data via the cloud. I used the SensorTag on a remote controlled car, attached to a Frisbee and mounted on my dogs collar and set free. Each test had a purpose, which was to see how eradicate behavior could be identified. The SensorTag worked extremely well in each case. The device sets up in a couple of minutes and includes ten sensors, if you count the microphone. It also comes with a 2032 battery so no need for heavy power. You can install 4 AAA batteries though.

     

    I'll post my review as soon as I can figure out where the review goes. It is a very cool little IoT device.  

Comment
  • My Roadtest kit came in and I've done several tests so far. The TI SensorTag is very easy to set up and deploy. The kits uses either and Android app or an Apple app to view your SensorTag data via the cloud. I used the SensorTag on a remote controlled car, attached to a Frisbee and mounted on my dogs collar and set free. Each test had a purpose, which was to see how eradicate behavior could be identified. The SensorTag worked extremely well in each case. The device sets up in a couple of minutes and includes ten sensors, if you count the microphone. It also comes with a 2032 battery so no need for heavy power. You can install 4 AAA batteries though.

     

    I'll post my review as soon as I can figure out where the review goes. It is a very cool little IoT device.  

Children