TI Evaluation Module for ADS127L01 Delta-Sigma ADC

Table of contents

 

Sign Up for Webinar: TI SAR ADCs vs. Delta-Sigma ADCs: Different Architectures for Different Applications

 

{tabbedtable} Tab LabelTab Content
About This RoadTest

The ADS127L01EVM is an evaluation module that provides hardware and software support for evaluation of the ADS127L01 delta-sigma ADC. The EVM utilizes the TM4C1294NCPDT processor to communicate with the ADC via SPI and provide communication with a PC over USB interface. The EVM also includes a software application that runs on a PC to allow for register manipulation and data collection from the ADC.

 

image

 

Features

  • Includes all require support circuitry for ADS127L01
  • Enhanced evaluation software enables quicker configuration and analysis
  • Configurable inputs, references, supplies and clock sources
  • Easily accessible signals via test points and headers
  • Unipolar 3V analogue supply (AVDD) and unipolar 1.8V and 3.3V digital supply (DVDD)
  • External LVDD supply, onboard ADC clock options (4MHz, 8MHz, 16MHz)
  • Fully differential or single ended input driver and power-down mode
  • Hardware control over device mode pins and onboard or external ADC reference voltage
  • Digital header for debug or connection to external processor
  • SPI and frame sync interface (frame sync mode requires external processor)
Important Dates

Enrollment Begins: Feb 22 2017

Enrollment Ends: Mar 29, 2017

RoadTesters Selected: Apr14 2017

Product Shipped: Apr 21 2017

RoadTesting Begins: Apr 30 2017

Reminder/Update Email: Jun 15 2017*

Submit Reviews By: June 29 2017**

 

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

Official RoadTesters

The supplier selected the following people as official RoadTesters:

 

Terms and Conditions

 

TI Evaluation Module for ADS127L01 Delta-Sigma ADC– RoadTest

Terms and Conditions

These are the terms and conditions which govern the TI Evaluation Module for ADS127L01 Delta-Sigma ADC RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

 

TI Evaluation Module for ADS127L01 Delta-Sigma ADC

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on 29 Mar 2017

Announcement of Winner (estimated): 5 Apr 2017

Prize

 

TI Evaluation Module for ADS127L01 Delta-Sigma ADC
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
  • @Kas,

    Ah, but I wouldn't enjoy the use of someone else's pcb.

    We assume that the part will work as advertised - so if we decide (which we would do from the data sheet) to try it for real then we want to know how well it works in test conditions which are realistic for us - so we would design our own board (which might have several new (to us) parts on it. I would probably look at the schematic of the eval board to see if the manufacturer had done anything unexpected. Most of the more complex parts we use are now too fast for ad hoc hand wiring to work very well.

    Very occasionally when we do this process we find that a part does not work as we expected and a couple of times I have then bought an eval board to see if the part worked on that, but mostly I don't find actually powering up an eval board to be useful.

    The point of this approach is to try to get close to a production solution as quickly as possible (so that even your very early prototype iterations inform the eventual production process and design) - there are times when it doesn't work out so well but on balance I find it a good method.

    MK

  • Michael,

    All fair points. And when you have a finished product in mind it completely makes sense to do it your way.

    For (self)educational purposes, or to investigate if there's an opportunity to enhance your existing product (or maybe you think about designing something completely new), I find an evaluation board useful. Time and price-wise, it can be cheaper than making or changing your own design. In particular when there are multiple candidates to compare?

Comment
  • Michael,

    All fair points. And when you have a finished product in mind it completely makes sense to do it your way.

    For (self)educational purposes, or to investigate if there's an opportunity to enhance your existing product (or maybe you think about designing something completely new), I find an evaluation board useful. Time and price-wise, it can be cheaper than making or changing your own design. In particular when there are multiple candidates to compare?

Children
  • I agree that sometimes eval boards are useful, I use the ST Nucleo boards if I just need a processor to do a simple task on a  one off basis and I'm currently using an Arty board from Diligent to look at the Xilinx Artix FPGA range.

     

    And they are really good for learning - when I started with micros they cost serious money and it put people off getting started.

     

    MK