TI Evaluation Module for ADS127L01 Delta-Sigma ADC

Table of contents

 

Sign Up for Webinar: TI SAR ADCs vs. Delta-Sigma ADCs: Different Architectures for Different Applications

 

{tabbedtable} Tab LabelTab Content
About This RoadTest

The ADS127L01EVM is an evaluation module that provides hardware and software support for evaluation of the ADS127L01 delta-sigma ADC. The EVM utilizes the TM4C1294NCPDT processor to communicate with the ADC via SPI and provide communication with a PC over USB interface. The EVM also includes a software application that runs on a PC to allow for register manipulation and data collection from the ADC.

 

image

 

Features

  • Includes all require support circuitry for ADS127L01
  • Enhanced evaluation software enables quicker configuration and analysis
  • Configurable inputs, references, supplies and clock sources
  • Easily accessible signals via test points and headers
  • Unipolar 3V analogue supply (AVDD) and unipolar 1.8V and 3.3V digital supply (DVDD)
  • External LVDD supply, onboard ADC clock options (4MHz, 8MHz, 16MHz)
  • Fully differential or single ended input driver and power-down mode
  • Hardware control over device mode pins and onboard or external ADC reference voltage
  • Digital header for debug or connection to external processor
  • SPI and frame sync interface (frame sync mode requires external processor)
Important Dates

Enrollment Begins: Feb 22 2017

Enrollment Ends: Mar 29, 2017

RoadTesters Selected: Apr14 2017

Product Shipped: Apr 21 2017

RoadTesting Begins: Apr 30 2017

Reminder/Update Email: Jun 15 2017*

Submit Reviews By: June 29 2017**

 

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

Official RoadTesters

The supplier selected the following people as official RoadTesters:

 

Terms and Conditions

 

TI Evaluation Module for ADS127L01 Delta-Sigma ADC– RoadTest

Terms and Conditions

These are the terms and conditions which govern the TI Evaluation Module for ADS127L01 Delta-Sigma ADC RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

 

TI Evaluation Module for ADS127L01 Delta-Sigma ADC

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on 29 Mar 2017

Announcement of Winner (estimated): 5 Apr 2017

Prize

 

TI Evaluation Module for ADS127L01 Delta-Sigma ADC