TI Fuel Gauge Circuit EVM

Table of contents

 

{tabbedtable} Tab LabelTab Content
About

The EV2300 is a USB based interface board for a PC that can be used to evaluate battery fuel gauge circuits designed with Texas Instruments ICs. The EV2300 has connections on it for a USB cable and also accepts inputs from a battery fuel gauge circuit's communication port (SMBus or HDQ). By running the appropriate PC software for the corresponding fuel gauge IC, the EV2300 interface board allows the user to evaluate the battery fuel gauge circuit. The EV2300 controller is a bq8012 running at 4MHz. The controller firmware is stored in flash memory and is executed by the core at power up after the boot ROM code verifies the integrity words. The controller communicates with target devices through either: a 2-wire SMBus communication port, a 1-wire HDQ port, or a 2-wire E2PROM I2C port. The 2-wire SMBus communication port supports both SMBus and I2C protocols.

image

Features

  • USB based interface board for eval of battery fuel gauge circuits developed with fuel gauge Ics
  • Provides interface between intelligent battery circuit and a Windows based PC
  • Connects to the USB port of a PC
  • Allows for on screen display and programming
  • Fully powered from the USB port
  • Capable of providing a 25mA 3.3V source
  • Complete interface between USB and SMBus, I2C, and HDQ (8/16) interfaces using a simple API
  • Complete interface between USB and SMBus, I2C and HDQ (8/16) interfaces using a simple API
Important Dates

Enrollment Begins: August 23 2017

Enrollment Ends: September 28 2017

RoadTesters Selected: Oct 5 2017 (estimated)

Product Shipped: Oct 13 2017

RoadTesting Begins: Oct 20 2017

Reminder/Update Email: Nov 201 2017*

Submit Reviews By: Dec 19 2017*

 

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

The following applicants have been selected:

 

Terms & Conditions

TI EV2300 EVM Interface Board, Fuel Gauge Circuits– RoadTest

Terms and Conditions

These are the terms and conditions which govern the TI EV2300 EVM Interface Board, Fuel Gauge Circuits RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

TI EV2300 EVM Interface Board, Fuel Gauge Circuits

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Sept 28 2017

Announcement of Winner (estimated): Oct 5  2017

 

Prize: TI EV2300 EVM Interface Board, Fuel Gauge Circuits