Wolfson Audio Card for Use with Raspberry Pi

View table of contents ...  

imageThe Wolfson Audio Card, produced in collaboration with Wolfson, the premier mixed-signal semiconductor and audio solutions company, offers Raspberry Pi® users similar flexibility to a PC soundcard to capture audio alongside their camera, and experiment with stereo digital capture and playback.
Features
  • 3.5 mm jack (4-pole) for a headset/boom mic combination for gaming or VoIP applications
  • Capable of rendering HD Audio, at 24-bit, 192kHz
  • On-board MEMS microphone
  • 3.5 mm jack stereo line output for connection to devices such as external stereo amplifiers or powered speakers
  • S/PDIF input and output
  • On-board class D power amplifier for external speakers, with connection to external power source if needed.
  • Small pin header for extra functions if they are low cost, already on-chip, and don't require any further components
  • Raspberry Pi form factor
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous