CEL Robox 3D Printer

View table of contents ...  

Roadtest Closed: Scroll down to see the reviews!

Introduction
Robox 3D PrinterRobox is a micro manufacturing platform that features a removable head and material feed. Using a FFF dual nozzle head and a suitable filament material feed you can create 3d printed models of any 3d model in .stl format.
Features
  • Works Out of the Box - Plug in the power and USB cord and start printing.. automated bed levelling, intuitive software and advanced hardware all come together to make Robox reliable and easy to use.
  • High Resolution - Robox has one of the highest print resolutions of any FFF printer in the market - 20µm (0.02mm) layers.
  • Dual Nozzle System for Speed - Robox includes a dual-nozzle system which closes the flow of material and lifts the unused nozzle. Up to 300% faster than our competitors.
  • Automatic Material Recognition, No Vendor Lock-in - Robox requires no programming for different materials - just load the SmartReel and go! Each reel contains a chip which is programed with all the necessary parameters. You can load and programme these reels yourself or buy them loaded with filament ready to go.
  • Quick-Change Head - The removable head system allows you to change the function of Robox quickly and easily. Upgrade your Robox to become a dual material printer, stylus cutter, milling head or 3D scanner, the possibilities are endless!
  • Replaceable, 'Tape-less' and Removable PEI Bed - Sticky when hot, free when cool - no hassle. The print surface is easily removable - allowing for easy replacement for other functions.
  • Future Proof - Robox is ready for a second extruder, and we've kept in mind all possible later upgrades.
  • Compact Frame and Case Design - The frame and motion systems are extremely rigid and accurately positioned. BIG parts can be cut into multiple sections keeping the printer desktop but your projects endless.
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
RoadTest Reviews
Comment List
Anonymous
Parents Comment
  • I dont see any of the usual links to the review under the selected peoples names, its not even clear from what I see who was selected.

     

    I hear the frustration (I have had this for a while with other AWESOME road tests) and I am working hard so as not to cause the same with my road test even if I will need to add content after the due date.

     

    Kas

Children