NI Thermocouple Measurement Kit - Industrial Sensing

View table of contents ...  

Eligibility

You must be a member of the element14 community to apply for any roadtest. If you are not a member, click here to register. Click the green Register button in the upper right corner of your browser. It takes less than a minute. 

What the official roadtesters will receive (and be able to keep after the review is completed):

NI temperature input module NI module chassis NI Flexlogger Software OMEGA 5SRTC-TT-K-24-72-ROHS

About NI Thermocouple Measurement Kit

This entry-level 4-channel USB thermocouple measurement system includes thermocouples with mini-jack connectors so you have a plug-and-play experience from your PC all the way to the sensor. And, with a small, rugged, USB powered device, it’s easier to pack up and take your test on the road or move between labs. National Instruments provides the thermocouple input module, chassis and software, while Omega Engineering provides the thermocouples for this kit.

Features

  • NI quality data acquisition hardware for confidence in your test data
  • FlexLogger data logging software to get you from sensor to data, fast
  • Configure a custom UI with graphs, charts, and alarm indicators
  • Set trigger conditions for alarms and logging
  • Add operator input panels to capture test meta data
  • Save to file formats for Excel (.csv) or the open binary standard .tdms so you can use with any in-house software
  • A modular, 1-slot chassis so you can change your measurement system as easy as you can change modules. Reuse the chassis and software with any of the 80+ other CompactDAQ compatible C Series modules from NI

Parts Description

784788-01 Temperature Input Module: The NI 9210 includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. The NI 9210 features NISTtraceable calibration and a channel-to-earth ground isolation barrier for safety, noise immunity, and high common-mode voltage range. Click here to see DATASHEET

781425-01 Chassis, cDAQ-9171, CompactDAQ System: NI cDAQTm-9171 NI CompactDAQ One-Slot Bus-Powered USB Chassis. These specifications are for the NI cDAQ-9171 chassis only. These specifications are typical at 25 °C unless otherwise noted. For the C Series module specifications, refer to the documentation for the C Series module you are using. Click here to read DATASHEET

785748-3501 Test Software, FlexLogger, Subscription License: FlexLogger is application software for quick sensor configuration and data logging of mixed signals to verify electromechanical systems, all without programming. FlexLogger helps you build flexible, scalable data-logging systems with NI DAQ hardware, no programming required. You can use sensor-specific configuration workflows to quickly set up, visualize, and log a mix of synchronized measurements from analog sensors, digital signals, and vehicle communication buses. You can also generate voltage, current, or digital signals to drive actuators or control set points. FlexLogger automatically saves metadata documenting your test configuration, so you can quickly trace test results and make comparisons across multiple tests. You can interactively review test results in the integrated data viewer to visually inspect your data and draw conclusions. Click here to read DATASHEET/FAQs

5SRTC-TT-K-24-72 Thermocouple: 5-pack of Type K thermocouples with 2 m (80") of 24 AWG PFA insulated wire and a molded mini connector with snap-on strain relief. Click here to read DATASHEET

Important Dates

Enrollment Begins Jan 29 2022
Enrollment Ends Feb 28 2022
RoadTesters Selected Mar 3 2022
Products Shipped Mar 11 2022
Testing Begins Mar 18 2022
element14 team follow up with roadtesters April 18 2022
Deadline to publish review by May 18 2022

Terms and Conditions

Click here to read the terms and conditions

Official Roadtesters

The following applicants have been selected as officiial roadtesters:

Gene Breniman

Chris Radcliffe

Miguel Pineiro

RoadTest Reviews
Comments
Anonymous