Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
Eligibility
You must be a member of the element14 community to apply for any roadtest. If you are not a member, click here to register. Click the green Register button in the upper right corner of your browser. It takes less than a minute.
What the official roadtesters will receive (and be able to keep after their review is completed):
About the 60 W USB PD 3.0 Power Supply (InnoSwitch 3-Pro)
Description
A 60 W USB PD 3.0 Power Supply with 3.3 V – 21 V PPS Output Using InnoSwitch 3-Pro GaN-based INN3379CH302 and Weltrend WT6635P Controller.
Specification
85 VAC – 265 VAC Input; 5 V / 3 A; 9 V / 3 A; 15 V / 3 A; 20 V / 3 A; or 3.3 V – 21 V PPS Outputs
Application
Mobile Phone Charger
Summary and Features
Important Dates
| Enrollment Begins | Feb 6 2022 |
| Enrollment End | Mar 14 2022 |
| Roadtesters Selected | Mar 15 2022 estimated |
| Products Shipped | Mar 23 2022 |
| Roadtesting Begins | Mar 30 2022 |
| element14 Follow Up | Apr 30 2022 |
| Reviews Posted by | May 30 2022 |
Terms and Conditions
click here to read the terms and conditions
Official Roadtesters
The following applicants have been selected as official roadtesters: