Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
Summary
The FLS110 is an SMT, compact-sized flow sensor that can be configured to measure mass flow, volume flow, airspeed or differential pressure. You can log flow and temperature data in minutes.
Applications
Roadtest Goal
We want to provide this $400 evaluation kit free to a roadtester who can test its easy of use, out-of-box experience and experiment with its abilities for measuring any of the following: mass flow, volume flow, airspeed or differential pressure. Verifying the ability of logging data in minutes, and use documentation would also be part of the roadtest. Optional tasks would include building a project using the FLS110 in an indoor air quality application of your choice.
Product Variants
Kit Contents
Hardware Technical Description
The FLS110 Evaluation Kit contains everything you'll need to evaluate the FLS110 mass flow sensor. It's supplied with a fluidic fixture (to fit your flow range), push-fit connectors and a USB adapter to connect the FLS110 PCB directly to your PC. And once you have everything connected together, you can easily recalibrate the sensor to take account of your complete system.
The FLS110 is an analogue mass flow sensor based on the principle of a hot wire anemometer. It is a solid-state, silicon-MEMS sensor die in an open-cavity plastic package with two flow ports. To make a
digital flow (or differential pressure) sensing solution for your application, the FLS110 is combined with a standard microcontroller running firmware provided by Flusso. The firmware is rich with features for system level characterisation, calibration, and modes of operation. It can be configured and even customised to your exact needs for sensing accuracy.
The FLS110 Evaluation Kit sensor module is an implementation of the FLS110-STM32 reference design
using a STM32L031G6U6 microcontroller running just Flusso’s ‘standard’ FLS110 firmware, with I2C
interface.

Features
Benefits
Software
Go to this link for Firmware downloads
Go to this link for Eval Kit GUI download (Windows 10)
Additional Information
• Datasheet
• Evalution Kit Files
• FLS110 mass flow sensor
• Hardware Designs
• Design Guide
• Indoor Air Quality App Note
• Floor Care App Note
• Pneumatics and Automation App Note
• Healthcare App Note
• FLS110 Evaluation Kit User Guide
• Other Technical Notes
• Developing Your Flow Sensing Solution with FLS110
Videos
Go to this link to view 5 tutorial videos
Important Dates
| Begin enrollment: | June 1 2022 |
| End enrollment: | August 12 2022 |
| Select roadtesters: | Aug 16 2022 |
| Ship unit: | Aug 16 2022 |
| Begin Roadtesting: | Aug 23 2022 |
| Element14 follow up: | Sept 23 2022 |
| Post Reviews by: | Oct 23 2022 |
Roadtesters
hajami (deadline Oct 23 2022)
aaryan2134 (deadline Oct 23 2022)
robertoquintal (deadline Oct 23 2022)
Cyphy (deadline Dec 13 2022)
Terms and Conditions
Click Here to read the Terms and Conditions.