Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
RoadTest Goals![]()
The roadtester should unbox the parts and experiment with this IO-Link master and distance sensor testing system.
Description
The roadtest will receive two parts plus cables in this roadtest: an IO-Link Master Reference Design Board and an IO-Link Distance Sensor Reference Design Board. A description of each board follows:

MAXREFDES165# Four-Channel IO-Link Master
The MAXREFDES165# is a fully IO-Link®-compliant, 4-port IO-Link master reference design. This design uses the TMG TE IO-Link master stack and is both an IO-Link master reference design and a development and test system for IO-Link sensors/actuators. Four IO-Link ports allow for simultaneous testing of up to four different sensors (or actuators). The reference design has four robust female M12 connectors—the most common connector used for IO-Link—and ships with an IO-Link cable for connecting quickly to IO-Link compatible sensors and actuators. An AC-to-DC (24VDC/1A) power supply is capable of providing at least 250mA to each port simultaneously, and more when fewer ports are used. A USB 2.0 Type B connector allows for quick connectivity to a Windows® PC.
Features
Distance Measurement
Additional Information
MAXREFDES165# Quick Start Guide
MAXREFDES171#: IO-Link Distance Sensor
Advanced factory automation solutions, such as Industry 4.0, require increasing numbers of smart sensors, which are typically controlled using IO-Link® for the point-to-point serial communication between the sensor and controller (master). As a leading provider of IO-Link sensor transceiver and master transceiver ICs, Maxim also provides complete reference design solutions to help our customers improve their time to market. These proven designs cover all of the hardware and software requirements needed for compliance with the IO-Link standard. The complete reference design, including all of the ICs and external protection devices such as TVS diodes, is provided on a 30mm x 7.5mm printed circuit board (PCB).
Maxim Integrated and Technologie Management Gruppe Technologie und Engineering (TMG TE) collaborated in designing the MAXREFDES171# as a reference design that is compliant with the IO-Link version 1.1/1.0 standard. The MAXREFDES171# design consists of an industry-standard MAX22513 IO-Link device transceiver, a MAX32660 ultra-low-power 16-bit microcontroller utilizing the TMG TE IO-Link device stack, and a commercially available VL53L1 distance sensor.
Features
Additional Information
RoadTest Forum
Use this thread to ask any questions about the kit or the RoadTest in general.
Important Dates
| Begin enrollment: | Sept 1, 2022 |
| End enrollment: | Oct 31, 2022 |
| Select roadtesters: | Nov 1 2022 |
| Ship unit: | Nov 1 2022 |
| Begin Roadtesting: | Nov 8 2022 |
| Element14 follow up: | Dec 8 2022 |
| Post Reviews by: | Jan 8 2023 |
Terms and Conditions
Click Here to read the Terms and Conditions.