Microchip AVR-IoT Cellular Mini Dev Board for LTE-M and NB-IOT Prepaid SIM

View table of contents ...  

Description

The AVR-IoT Cellular Mini development board is a hardware platform to evaluate and develop IoT solutions with the Microchip AVR128DB48 AVR® microcontroller, ATECC608B secure element, and the Sequans Monarch 2 GM02S cellular module. Included with the development board is a SIM card from Truphone with 150 MB data ready for activation.

The Sequans Monarch 2 GM02S requires a connection to a LTE-M or NB-IoT capable cellular network. With a connection to a capable cellular network the ATECC608B can be used to authenticate the hardware with the cloud to uniquely identify every board.

Out of the box, the MCU come preloaded with a firmware image that enables you to quickly connect and send data to the Microchip Sandbox in AWS using the on-board temperature and color sensors. Once you are ready to build your own custom design, you can easily get started with development using the Arduino. The AVR-IoT Cellular Mini has full Arduino support through a library build on top of the open-source DxCore.

Features

  • AVR128DB48 AVR® Microcontroller
  • ATECC608B CryptoAuthenticationTm Device
  • 25CSM04 Serial EEPROM - 4 Mb
  • Sequans Monarch 2 GM02S Cellular Module
  • 824MHz-2170MHz Cellular Flexible Antenna
  • Prepaid SIM card from Truphone - 150 MB data included
  • Nano SIM Card Holder
  • eSIM Footprint
  • Five User LEDs
  • Two Mechanical Buttons
  • VMK3-9002 32.768 kHz Crystal
  • VEML3328 Color Sensor
  • MCP9808 Temperature Sensor
  • Adafruit Feather compatible edge connector
  • Qwiic® I2C connector
  • On-board Debugger
  • Board identification in Microchip Studio and Microchip MPLAB® X
  • One green power and status LED
  • Virtual serial port (USB CDC)
  • Two logic analyzer channels (debug GPIO)
  • Arduino compatible with its own Cellular Arduino Library
  • USB, Battery, and external-input power options
  • MCP73830 Li-Ion/LiPo Battery Charger, with charge status LED
  • Two fixed power domains, 1.8V and 3.3V

Contents

  • AVR-IoT Cellular Mini
  • Two 100 mil pin header strips, 1x16 pin and 1x12 pin
  • Prepaid SIM card
  • Cellular Antenna

Coverage

Truphone Things LTE-M Global Coverage

UK Coverage: For UK the country is split between O2 and Voda with each only covering a % of the total UK area hence everyone in the cellular services world struggles. UK coverage here : Low Power IoT | LTE-M Solutions & Coverage | O2 Business

India Coverage: For India there is only one network available “Jio” offering low power and Truphone does not have access today.

Deployment Map: https://www.gsma.com/iot/deployment-map/

Additional Information

Hardware User Guide

Microchip IOT Documentation

Download AVR-IoT Cellular Mini Schematics

Download AVR-IoT Cellular Mini Altium Project

Download AVR-IoT Cellular Mini Design Documentation

AVR-IoT Cellular Arduino Library

IoT Provisioning Tool Binary Releases

Important Dates 

Begin enrollment: June 3 2022
End enrollment: July 6 2022
Select roadtesters: July 8 2022
Ship unit: Aug 9 2022
Begin Roadtesting: Aug 16 2022
Element14 follow up: Sept 16 2022
Post Reviews by:  Oct 16 2022

Roadtester Q&A Forum

If you Are a Roadtester and Have a Problem and Need some Help, click here to post your question.

Roadtesters

  • funkyg123 (due date Oct 16 2022)
  • VWeaver (due date Oct 16 2022)
  • brianchilders (due date Oct 16 2022)
  • Gough Lui (due date Oct 16 2022)
  • aaryan2134 (due date Oct 16 2022)
  • redcharly (due date Oct 16 2022)
  • stevotech (due date Oct 16 2022)
  • janholtzhausen (due date Oct 16 2022)
  • gillianAV due date suspended temporarily (RS 4/12/2023)
  • ischonfeld (due date)Dec 10 2022)
  • catalogomty (due date Dec 16 2022)

Terms and Conditions

Click Here to read the Terms and Conditions. 

RoadTest Reviews
Comment List
Anonymous