Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
RoadTest Goals
A) Produce a 2 to 3 minute unboxing video. Here are two examples: Example 1 Example 2
B) Test the out-of-box experience of the product.
C) Build a project and show how you did it.
Product Variants
• SK-KV260-G — this is the one used in this roadtest
• SK-KV260-G-ED
Description
The first starter kit in the Kria portfolio, the KV260 Vision AI Starter Kit is an out-ofthe-box platform for advanced vision application development. It is equipped with a non-production version of the production K26 SOM. This SOM and fansink are mounted to an evaluation carrier card optimized for vision applications, featuring multi-camera support via ON Semiconductor Imager Access System (IAS) and Raspberry Pi connectors. Enabled by a growing ecosystem of accelerated applications for the KV260 Vision AI Starter Kit, developers of all types can get applications up and running in under 1 hour, with no FPGA experience needed. From there, customization and differentiation can be added via preferred design environments, at any level of abstraction—from application software to AI model to FPGA design. With both hardware and software development requirements simplified, the KV260 Vision AI Starter Kit is the fastest and easiest platform for application development with the goal of volume deployment on Kria K26 SOMs.
Features

Kit Contents
Additional Information
• Product Brief
• Datasheet
• User Guide
• Getting Started Guide
• Github Applications
• Kria SOM Github
• Avnet Page Brief
• Getting Started Video
Important Dates
| Begin enrollment: | Nov 30 2022 |
| End enrollment: | Dec 30 2022 |
| Select roadtesters: | Jan 3 2023 |
| Ship unit: | Jan 26 2023 |
| Begin Roadtesting: | Jan 27 2023 |
| Element14 follow up: | Feb 27, 2023 |
| Post Reviews by: | Mar 27, 2023 |
Official Roadtesters
Terms and Conditions
Click Here to read the Terms and Conditions.