Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
RoadTest Goals
A) Produce a 2 to 3 minute unboxing video. Here are two examples: Example 1 Example 2
B) Test the out-of-box experience of the product.
C) Experiment with the capabilities of the product
Product Variants
• T0053451699 230V version (quantity= 2)
• T0053451299 120V version (quantity = 1)
Description
The WXsmart Smart Soldering Platform consists of a 2-channel soldering station and a hot air module with an air and vacuum requirements, from pico to micro and ultra soldering are part of this platform. A calibration unit as well as a soldering tip holder make it a complete platform with which allows easy management of the complete soldering process, from tip to station.
The platform provides six main benefits:
• Connect – Weller WXsmart offers maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote-control access.
• Smart – The all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station. The platform fully supports Smart Soldering 4.0 with intelligent tips and tools, saving cost, time and space.
• Control – Total Process Control (TPC) to manage the complete soldering process from tip to station.
• Safe – The first system with built-in cybersecurity to prevent costly downtimes.
• Auto Calibration – Captures accurate data and documentation by automatically re-adjusting its soldering calibration for strong auditing.
• Modularity – Backwards compatibility of tips and tools for soldering, desoldering and hot-air applications, ensures the security of the all-in-one station investment.
With the Total Process Control (TPC), the WXsmart offers maximum connectivity and traceability. The platform fully supports all IoT standards. It is the first hand soldering station with cyber security to prevent costly downtimes.
Videos
Weller WXsmart: Connecting the Future of Soldering
WellerTools - Welcome to the future of soldering
Specifications
• Dimensions L x W x H: 173 mm x 153 mm x 142 mm / 6,81 inch x 6,02 inch x 5,59 inch
• Weight: 4.5 kg
• Mains supply voltage: 100 V AC / 50/60 Hz 120 V AC / 60 Hz 230 V AC / 50/60 Hz
• Power consumption: 300W
• Safety class I, Supply unit / III, Soldering tool
• Fuse : 100 V / T6,3A 120 V / T5A 230 V / T3,15A
• Temperature range: 100 - 450°C (550°C)
• Tool dependent: 200 - 850°F (950°F)
• Temperature accuracy: ± 9 °C / ± 17 °F
• Temperature stability: ± 2 °C / ± 4 °F
Additional Information
• User Manual
• Brief
• 120V Power Unit
• 230V Power Unit
• WXAir Module
• Quick Guide: attached below
• Rework Module: attached below
• Safety
Contents
Important Dates
| Begin enrollment: | Jan 17 2023 |
| End enrollment: | Feb 17 2023 |
| Select roadtesters: | Feb 24 2023 |
| Ship unit: | Mar 7 2023 |
| Begin Roadtesting: | Mar 13 2023 |
| Element14 follow up: | Apr 12 2023 |
| Post Reviews by: | May 11 2023 |
Terms and Conditions
Click Here to read the Terms and Conditions.
Top Comments
I think this will be a popular one! It looks like a great product, and one that most E14 members can relate to.
there's a really good set of tools available for these, and solder tips. From low power tiny pencils to decent size chisel style.
I'm using a WXP-65 iron, compatible with this unit, and have these tips…
I'm thinking I'd like carry cases/boxes for some of my equipment as a minimum anyway.
-
dougw
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
-
misaz
in reply to dougw
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
Comment-
misaz
in reply to dougw
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
Children