Sign Up to RoadTest the Weller WXsmart Soldering Platform

View table of contents ...  

RoadTest Goals

A) Produce a 2 to 3 minute unboxing video. Here are two examples: Example 1 Example 2
B) Test the out-of-box experience of the product.
C) Experiment with the capabilities of the product

Product Variants
• T0053451699 230V version (quantity= 2)
• T0053451299 120V version (quantity = 1)

Description
The WXsmart Smart Soldering Platform consists of a 2-channel soldering station and a hot air module with an air and vacuum requirements, from pico to micro and ultra soldering are part of this platform. A calibration unit as well as a soldering tip holder make it a complete platform with which allows easy management of the complete soldering process, from tip to station.

The platform provides six main benefits:
• Connect – Weller WXsmart offers maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote-control access.
• Smart – The all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station. The platform fully supports Smart Soldering 4.0 with intelligent tips and tools, saving cost, time and space.
• Control – Total Process Control (TPC) to manage the complete soldering process from tip to station.
• Safe – The first system with built-in cybersecurity to prevent costly downtimes.
• Auto Calibration – Captures accurate data and documentation by automatically re-adjusting its soldering calibration for strong auditing.
• Modularity – Backwards compatibility of tips and tools for soldering, desoldering and hot-air applications, ensures the security of the all-in-one station investment.

With the Total Process Control (TPC), the WXsmart offers maximum connectivity and traceability. The platform fully supports all IoT standards. It is the first hand soldering station with cyber security to prevent costly downtimes.

Videos

Weller WXsmart: Connecting the Future of Soldering

WellerTools - Welcome to the future of soldering

Specifications
• Dimensions L x W x H: 173 mm x 153 mm x 142 mm / 6,81 inch x 6,02 inch x 5,59 inch
• Weight: 4.5 kg
• Mains supply voltage: 100 V AC / 50/60 Hz 120 V AC / 60 Hz 230 V AC / 50/60 Hz
• Power consumption: 300W
• Safety class I, Supply unit / III, Soldering tool
• Fuse : 100 V / T6,3A 120 V / T5A 230 V / T3,15A
• Temperature range: 100 - 450°C (550°C)
• Tool dependent: 200 - 850°F (950°F)
• Temperature accuracy: ± 9 °C / ± 17 °F
• Temperature stability: ± 2 °C / ± 4 °F

Additional Information
User Manual
Brief
120V Power Unit
230V Power Unit
• WXAir Module
• Quick Guide: attached below
• Rework Module: attached below
Safety

Contents

  • WXsmart 300 soldering power unit w/ 2 channels
  • WXair Rework module with 1 air and 1 vacuum channel
  • Smart tips: RTPS 001 C & 002S; RTMS 002 C and 022S
  • WCU temp measuring device +auto calib. unit (+WCU sensor)
  • WCTH tip holder
  • Tweezer E3CSA
  • WSW SAC M1 0.5mm solder wire
  • Erem 622N Cutter
  • WXMPS MS handpiece for tips
  • WXUPS MS handpiece for RTUS MS tips
  • WXDP120 desoldering iron for horizontal use with nozzle
  • WXHAP200 hot air iron with hot air nozzle
  • Safety rest for WXDP 120 and WXHAP 200
  • Safety rest for WXMPS and WXUPS smart tool

Important Dates

Begin enrollment: Jan 17 2023
End enrollment: Feb 17 2023
Select roadtesters: Feb 24 2023
Ship unit: Mar 7 2023
Begin Roadtesting:  Mar 13 2023
Element14 follow up: Apr 12 2023
Post Reviews by:  May 11 2023

Terms and Conditions
Click Here to read the Terms and Conditions.

RoadTest Reviews
Comment List
Anonymous
Parents Comment Children
No Data