Sign Up to Roadtest the Cytron MAKER PI RP2040

Table of contents

RoadTest Goals

A) Test the out-of-box experience of the product.

B) Experiment with the capabilities of the product

C) optional -- produce an unboxing video

Product Variants

• No Product Variants

Description

MAKER-PI-RP2040 is a development board with RP2040 microcontroller. This board comes with dual channel DC motor driver, 4 servo motor ports and 7 Grove I/O connectors, ready for your next DIY robot / motion control project. The platform supports the popular MicroPython and C/C++ programming languages. Full documentation with examples is available in the GitHub repository.

Features

• Powered by Raspberry Pi RP2040
• Robot controller board: 4x servo motors, 2x DC motors with quick test button
• Automatic power selection: USB 5V, LiPo (1-cell) or Vin (3.6-6V)
• Built-in 1-cell LiPo/Li-Ion charger (over-charged & over-discharged protection)
• Power on/off switch
• 13x status indicator LEDs for GPIO pins
• 1x piezo buzzer with mute switch
• 2xpush button, 2xRGB LED (Neopixel), 7x grove ports (I/O options: digital, analogue, I2C, SPI, UART)
• 4 x 4.8mm mounting hole (compatible with LEGO), 6 x M3 screw hole

Additional Information

Datasheet
Github
Schematic
CircuitPython
RP2040 docs

Contents

Maker Pi RP2040, 4 x Grove cable, Mini screwdriver, 4 x silicone feet.

Important Dates 

Begin enrollment: Mar 8, 2023
End enrollment:  Apr 10, 2023
Select roadtesters:  Apr 10, 2023
Ship unit:  Apr 13 2023
Begin Roadtesting: Apr 20 2023
Element14 follow up: May 20 2023
Post Reviews by:  June 20 2023

Prospective Roadtester Polls

Please vote in our polls. they provide useful insights to the Roadtest Program Management. Thanks.

Terms and Conditions

Comment List
Anonymous
Parents Comment Children
No Data