Sign Up to Roadtest the ADI ADALM2000 Data Acquisition Module

View table of contents ...  

RoadTest GoalsSponsored by Analog Devices


A) Test the out-of-box experience of the product.

B) Experiment with the capabilities of the product

C) optional -- produce an unboxing video

Product Variants

• No Product Variants

Description

The ADALM2000 (M2K) Active Learning Module is an affordable USB-powered data acquisition module that takes the capabilities of the ADALM1000 (M1K) Active Learning Module to the next level. With 12-bit ADCs and DACs running at 100 MSPS, the ADALM2000 with the Scopy software, brings the power of high performance lab equipment to the palm of your hand, enabling electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The ADALM2000, when coupled with Analog Devices' ScopyTm graphical application software running on a computer, provides the user with the following high performance instrumentation:

Features

• Two-channel oscilloscope with differential inputs
• Two-channel arbitrary function generator
• 16-channel digital logic analyzer (3.3V CMOS and 1.8V or 5V tolerant, 100MS/s)
• 16-channel pattern generator (3.3V CMOS, 100MS/s)
• 16-channel virtual digital I/O
• Two input/output digital trigger signals for linking multiple instruments (3.3V CMOS)
• Two-channel voltmeter (AC, DC, ±25V)
• Network analyzer – Bode, Nyquist, Nichols transfer diagrams of a circuit. Range: 1Hz to 10MHz
• Spectrum Analyzer – power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
• Digital Bus Analyzers (SPI, I²C, UART, Parallel)
• Two programmable power supplies (0…+5V , 0…-5V)

Additional Information

Datasheet
Product Overview
Wiki
User Guide

Contents

ADALM2000 active learning module, Cables, One USB cable.

Important Dates 

Begin enrollment: Mar 16, 2023
End enrollment: Apr 16, 2023
Select RoadTesters:  Apr 17, 2023
Ship unit:  May 3 2023
Begin RoadTesting: May 9 2023
Element14 follow up: Jun 9 2023
Post Reviews by: July 9 2023

Community Discussion about the ADI ADALM2000 Data Acquisition Module

Link to Discussion

Prospective Roadtester Polls

Please vote in our polls. They provide useful insights to the Roadtest program management.

Terms and Conditions

RoadTest Reviews
Comment List
Anonymous
Parents
  • The toy box arrived yesterday.  ADALP2000 - Parts kit for the ADALM2000.  After digging into the learning modules, I decided that I needed to go "All In" on the curriculum - instead of using what I had on hand.  I'm really loving the integrated instrument.

    image  image

Comment
  • The toy box arrived yesterday.  ADALP2000 - Parts kit for the ADALM2000.  After digging into the learning modules, I decided that I needed to go "All In" on the curriculum - instead of using what I had on hand.  I'm really loving the integrated instrument.

    image  image

Children
No Data