Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0

A) Test the out-of-box experience of the product.
B) Experiment with the capabilities of the product
C) optional -- produce an unboxing video
• No Product Variants

The ADALM2000 (M2K) Active Learning Module is an affordable USB-powered data acquisition module that takes the capabilities of the ADALM1000 (M1K) Active Learning Module to the next level. With 12-bit ADCs and DACs running at 100 MSPS, the ADALM2000 with the Scopy software, brings the power of high performance lab equipment to the palm of your hand, enabling electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The ADALM2000, when coupled with Analog Devices' Scopy graphical application software running on a computer, provides the user with the following high performance instrumentation:
• Two-channel oscilloscope with differential inputs
• Two-channel arbitrary function generator
• 16-channel digital logic analyzer (3.3V CMOS and 1.8V or 5V tolerant, 100MS/s)
• 16-channel pattern generator (3.3V CMOS, 100MS/s)
• 16-channel virtual digital I/O
• Two input/output digital trigger signals for linking multiple instruments (3.3V CMOS)
• Two-channel voltmeter (AC, DC, ±25V)
• Network analyzer – Bode, Nyquist, Nichols transfer diagrams of a circuit. Range: 1Hz to 10MHz
• Spectrum Analyzer – power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
• Digital Bus Analyzers (SPI, I²C, UART, Parallel)
• Two programmable power supplies (0…+5V , 0…-5V)
Additional Information
Datasheet
Product Overview
Wiki
User Guide
ADALM2000 active learning module, Cables, One USB cable.
| Begin enrollment: | Mar 16, 2023 |
| End enrollment: | Apr 16, 2023 |
| Select RoadTesters: | Apr 17, 2023 |
| Ship unit: | May 3 2023 |
| Begin RoadTesting: | May 9 2023 |
| Element14 follow up: | Jun 9 2023 |
| Post Reviews by: | July 9 2023 |
Prospective Roadtester Polls
Please vote in our polls. They provide useful insights to the Roadtest program management.
Top Comments
There's an Android app, it looks interesting I hope the user interface is good enough for use with a tablet or maybe a big smartphone.
I just want to thank Analog Devices for sponsoring this roadtest and to thank e14 for allowing me to participate. It's time to get my learnin' on.
The toy box arrived yesterday. ADALP2000 - Parts kit for the ADALM2000. After digging into the learning modules, I decided that I needed to go "All In" on the curriculum - instead of using what I had on…
-
rscasny
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
Comment-
rscasny
-
Cancel
-
Up
0
Down
-
-
Reply
-
More
-
Cancel
Children