Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0

Working with the documentation, open up the box and test the out of the box experience with the product. Show us what you discovered through text, images, videos, and/or any other media, so the reads understands what is involved with using the product.

Description
ADALM-PLUTO is a software-defined radio active learning module. The easy to use ADALM-PLUTO active learning module (PlutoSDR) helps introduce electrical engineering students to the fundamentals of software-defined radio (SDR), radio frequency (RF) and wireless communications. Designed for students at all levels and from all backgrounds, the module can be used for both instructor-led and self-directed learning to help students develop a foundation in real-world RF and communications that they can build on as they pursue science, technology or engineering degrees.
• Portable self-contained RF learning module
• Based on Analog Devices AD9363--Highly Integrated RF Agile Transceiver and Xilinx® Zynq Z-7010 FPGA
• RF coverage from 325MHz to 3.8GHz, up to 20MHz of instantaneous bandwidth
• Flexible rate, 12bit ADC and DAC, GNU Radio sink and source blocks
• MATLAB®, Simulink® support, libiio, a C, C++, C# and Python API
• One transmitter and one receiver, half or full duplex
• USB 2.0 powered Interface with Micro-USB 2.0 connector
• Datasheet
• Product Overview
• Downloads
• Videos
• PlutoSDR active learning module
• Two antennas (824MHz to 894MHz/1710MHz to 2170MHz)
• One 15cm SMA cable
• One USB cable
| Begin enrollment: | Apr 17 2023 |
| End enrollment: | May 17 2023 |
| Select roadtesters: | May 18 2023 |
| Ship unit: | June 2 2023 |
| Begin Roadtesting: | June 8 2023 |
| Element14 follow up: | July 8 2023 |
| Post Reviews by: | August 8 2023 |
Top Comments
Altho the SDRs I've fooled with have a much broader frequency range for monitoring down in the AM & FM commercial bands down to 1MHz, I'd think this one is focused more on digital applicati…
I'm with you on Matlab, I had road tested a learning kit about 5 years ago that provided a 1 year free subscription. I loved the simulink interface for programming, but couldn't justify the $120 renewal…