Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
ZU1 Board Vision Webinar
Training and Deploying a Classification Model
Tuesday, May 9, 2023 at 2:00 pm U.S. EDT
This session will describe how to train a machine learning model for gesture recognition, using American Sign Language classification as an example. Through a series of easy-to-follow Jupyter Notebooks, attendees will learn to analyze and understand the dataset, train a classification model, and deploy it to the ZUB1CG programmable logic board with Vitis-AI framework. Click here to register
• CG – 1CG the variant used for this roadtest
• EG
• EV
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the AMD Zynq UltraScale+
architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm ® Cortex ®-A53 MPCore
and Dual-core Arm Cortex-R5F MPCore, as well as cache and on-chip memory. The board also features 1GB of ISSI LPDDR4 with non-volatile boot options in the 256Mb ISSI QSPI Flash or a microSD card slot.
Microchip PHYs enable both 10/100/1000 Ethernet and USB 2.0 Host. A microUSB port provides on-board JTAG/UART access. Microchip oscillators and ECS crystals provide clocking to the ZU1 device, the on-chip real-time clock, JTAG, and communication interfaces. Power the board through USB-C with a Microchip controller and TDK μPOL
power modules. A combination of slide switches, push buttons, mono- and RGB-LEDs allow user interaction with the board. Both temperature and pressure sensors from STMicroelectronics add environmental data to the system. Additionally, all four ZU+ PS GTR transceivers, 18 PS MIO, and 69 PL I/Os are exposed through three Samtec expansion connectors and one Click Board
sites.
With an AMD VivadoML software-enabled definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, Linux, or Vitis AI accelerators, the ZUBoard 1CG will give you a base foundation to experiment.
AMD Zynq UltraScale+ MPSoC ZU1CG
o Dual A53 APU and Dual R5 RPU
o 56KB On-chip Memory
o 81,900 FPGA Logic Cells
ISSI 1GB LPDDR4 with on-chip ECC
Boot from ISSI 256Mb QSPI or microSD Card
PetaLinux environment available for download
Microchip 10/100/1000 Wired Ethernet PHY and MAC ID EEPROM
Microchip USB 2.0 PHY
Microchip USB-C input power control
Dialog GreenPAKTm on/off controller and power sequencer
TDK μPOLTm power modules
On-board JTAG and UART debug interface
STMicroelectronics Temperature and Pressure Sensors
Battery-backed Real-Time Clock and FPGA Bitstream Security enabled with ECS and Custom Power
Expansion enabled by Samtec connectors
User Slide Switch and Push Button I/O
User RGB and Monochrome LEDs
• ZUBoard 1CG Development Board
• AC/DC 45W USB-C adapter
• 3A USB-C cable
• 8 GB microSD Card
• DualCam HSIO Module
• Free downloadable AMD Vitis and Vivado ML Standard Edition
• Free downloadable PetaLinux BSP and reference designs
• Quick-start card
Begin enrollment: | May 5, 2023 |
End enrollment: | June 5, 2023 |
Select roadtesters: | June 6, 2023 |
Ship unit: | June 15, 2023 |
Begin Roadtesting: | June 22, 2023 |
Element14 follow up: | July 22, 2023 |
Post Reviews by: | See below for due dates by roadtester |
h57jafari review due date Aug 22 2023
Mtaveniku review due date Aug 22 2023
rlewicki completed review - DONE
Z_Gaby review due date Aug 22 2023 DONE
folliard review due date Aug 22 2023 - DONE
ahamm011 review due date Aug 22 2023 - DONE
dbkincaid completed review - DONE
manihatn review due date Oct 15 2023 - DONE
yesha98 review due date Oct 15 2023 - DONE
Top Comments
For those interested in applying for the ZUBoard roadtest, but needing more information on the board and tools,
please check out this Element 14 blog:
It describes…