Intel® Joule™ 570x Developer Kit

Table of contents

image
{tabbedtable} Tab LabelTab Content
About

The The Intel Joule 570x developer kit contains the Intel Joule platform, a high end computer platform capable of delivering human like senses to a new generation of smart devices created for the IoT, the Intel Joule platform enables developers and entrepreneurs to build out an embedded system or take a prototype to commercial product faster while also minimizing development costs.

image

 

The platform incorporates a vast software and hardware ecosystem, enabling developers to choose from multiple operating systems and take advantage of off-the-shelf libraries and sensors. It also includes support for Intel Real Sense technology. The Intel Joule compute module is available in two high-performance configurations the Intel Joule 550x and the higher-performance Intel Joule 570x. The complete, low-power solution comes with high performance compute and graphics, 4K video and large memory and storage, power management, Bluetooth, Wi-Fi and an IoT tailored Linux-based OS.

 

Features

  • High performance, 64bit, 1.7GHz quad core Intel atom T5700 processor with burst up to 2.4GHz
  • 4GB LPDDR4 RAM and 16GB eMMC memory
  • Intel HD graphics with 4K video capture and display
  • 802.11ac Wi-Fi with MIMO and Bluetooth 4.1
  • USB 3.0, MPI CSI and DSI interfaces and multiple GPIO, I2C, UART interfaces
  • Linux based OS tailored for IoT and smart devices
  • Enhanced support for the Intel RealSense cameras and libraries
  • Big compute in a small package to drive IoT innovation
Important Dates

Enrollment Begins: Mar 12 2017

Enrollment Ends: Apr 19, 2017

RoadTesters Selected: May24 2017

Product Shipped: May 24 2017

RoadTesting Begins: May 31 2017

Reminder/Update Email: July 10 2017*

Submit Reviews By: July 24 2017**

 

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

The following applicants have been selected as official RoadTesters by the supplier:

 

 

 

Thanks to all the 188 who applied.

Terms & Conditions

Intel® Joule™ 570x Developer Kit – RoadTest

Terms and Conditions

These are the terms and conditions which govern the Intel® Joule™ 570x Developer Kitt RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

RoadTest: Intel® Joule™ 570x Developer Kit

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on 19 Apr 2017

Announcement of Winner (estimated): 26 Apr 2017

 

Prize:  Intel® Joule™ 570x Developer Kit