Enroll to Review the Tektronix Mixed Signal Oscilloscope MSO22 2-BW-70

View table of contents ...  

RoadTest Goals

Working with the documentation, open the box and test the out of the box experience. Go through the capabilities of this piece of test equipment. Show us what you discovered through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.

Description

The Tektronix 2 Series MSO22 2-BW-70 is a 70MHz bandwidth mixed signal oscilloscope (MSO) with 256.5mm LCD capacitive touch display. The compact form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software. Benefits include:

Compact oscilloscope for daily debug and test
Though small enough to fit into a laptop bag, the 2 Series MSO offers bandwidths up to 500 MHz with a max sample rate of 2.5 GS/s and is available with 2 or 4 analog channels. The front and the side I/O enable easy access and connectivity. The optional detachable battery pack gives you flexibility for bench or field use.

Simple touchscreen interface and controls
The 2 Series MSO offers the same award-winning touchscreen user interface and simplified control panel you’ve come to expect on the most advanced Tektronix oscilloscopes.
• Simplified front panel with only the most critical controls
• Colored LED ring lights around the knobs indicate active sources or parameters to adjust
• Colored LED light under buttons indicate status

Comprehensive debug with one instrument
• With several integrated options, the 2 Series MSO is equipped for all your debugging needs in just one instrument.
• Built-in 16 MSO channels for testing digital circuits (optional)
• 50 MHz AFG, 4-bit pattern generator for simulating the circuit under test (optional)
• Supports a variety of probes to capture a wide range of signals

Comprehensive Analysis for Fast Insight
A full suite of analysis tools provides immediate access to instrument configuration or waveform management tasks with a single tap.
• Waveform and screen-based cursors with user-selectable readout location
• Unlimited automated measurements
• Basic and advanced waveform math including arbitrary equation editing
• FFT for spectrum analysis

Optional accessories add versatility
• Two-slot battery pack supports up to eight hours of battery life and can be hot swapped in the field
• Rack mount kit attaches easily to VESA mount and allows access to all instrument ports
• Optional protective case safeguards instrument from drops up to 40 inches and includes kickstand and carrying bag
• Compatible with many off-the-shelf VESA accessories, including a rolling cart, cup holder mount, desk arm mount, and more

Analyze, share, collaborate with oscilloscope software
Capture data outside the lab, classroom, or any location and collaborate easily with colleagues on the next bench or in the next time-zone.
• Built-in VNC server to control instrument from devices such as PC, tablet, or phone
• TekDrive cloud storage facilitates record-keeping and collaboration
• Analyze data on or off the scope with TekScopeTm PC analysis software that works just like the scope
• TekScope and TekDrive offered for six months free
• Kickstart Software enables multi-instrument control, data collection and analysis

Features

• 8-bit ADC vertical resolution
• Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
• 36 automated measurements, advanced math, FFT with gating, search and mark, limit, and eye mask
• USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100 MB/s Base-T Ethernet) connectivity
• Remotely view and control the oscilloscope over a network connection through remote VNC
• Standard (VESA MIS-D 100) 100mm x 100mm VESA mounting points on rear of instrument
• Rear-panel security slot connects to standard Kensington-style lock
• Battery pack with 2 battery slots and hot-swap capability: The 2 Series MSO also supports an optional battery pack that provides additional flexibility to perform measurements in areas where there is no AC power available such as testing equipment in the field. The battery pack has 2 battery slots and can support hot swapping of the batteries during operation to extend run time on batteries. The batteries are charged when the instrument is on AC power, or they can be charged using an external charger (sold separately).

Contents

MSO, TPP0200 200MHz, 10x probe (one per channel), Installation and safety manual (translated in English, Japanese, and Simplified Chinese), Embedded help, External power supply, Carrying bag with kickstand and protective case for instrument for use with Tektronix MSO2 series mixed signal oscilloscope., Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty.

Accessories

  • Carrying Case
  • Batteries
{gallery}Accessories

Product Variants

• MSO22
• MSO24
• The above are the two main variants, but within these two models there are other variants for the desired bandwidth option. See page 28 of the datasheet for more information or click here.

Documentation

Datasheet
2 Series Web Page
Video
2 Series MSO
Programming Manual
User Manual



Important Dates 

Begin enrollment:  May 15, 2023
End enrollment:  June 15, 2023
Select roadtesters:  June 16, 2023
Ship unit:  July17 2023
Begin Roadtesting:  July 22 2023
Element14 follow up: August 22 2023
Post Reviews by:  Oct 15 2023

Terms and Conditions

RoadTest Reviews
Comment List
Anonymous
Parents
  • Wow, that's another exciting product. The MSO 2-series is definitely a compact and portable unit - a bit of a shame that the battery option doesn't seem to be included in the RoadTest as that would make it even more awesome for in-field debugging applications.

    - Gough

Comment
  • Wow, that's another exciting product. The MSO 2-series is definitely a compact and portable unit - a bit of a shame that the battery option doesn't seem to be included in the RoadTest as that would make it even more awesome for in-field debugging applications.

    - Gough

Children