Enroll to Review the NXP S32K324 Triple Permanent Magnet Synchronous Motor Control Reference Design Board

View table of contents ...  

 

Description

The MCTPTX1AK324 is a reference design board engineered for out-of-the-box automotive multi permanent magnet synchronous motor (PMSM), targeting electric pumps, electric powertrain, eTurbo or thermal management system controller applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver, the MCTPTX1AK324 controls three sensorless-based PMSMs, one direct current (DC) motor and four valves under low CPU loading. The MCTPTX1AK324 can be used directly by carmakers, suppliers and software ecosystem partners to accelerate development for a shorter time-to-market.

S32K3 MCU Family

The S32K3 Family of 32-bit microcontrollers (MCUs) offers Arm® Cortex®-M7-based MCUs in single, dual and lockstep core configurations. S32K3 Family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL D. S32K3 Family provides a comprehensive end-to-end solution for development and production. S32K3 MCUs feature a hardware security engine (HSE) with NXP firmware, enable firmware over-the-air (FOTA) updates and include ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. Through compatibility with the NXP S32 Automotive Platform, S32K3 Family enables seamless software reuse and flexibility across applications in body, zone control and electrification. S32K3 MCUs are available in various package types, including MAPBGA, LQFP and HDQFP, providing flexibility in integration and design. Also, the NXP HDQFP package reduces the package footprint by up to 55 % compared to a standard QFP package.

Features

  • Supports up to three PMS motors sensorless field-oriented control (FOC)
  • Up to 100W power for each PMSM
  • Up to 20W power for DC motors
  • Up to 5A peak current for high-side switch
  • One-way CAN and one-way LIN
  • Dual-core operation mode to reduce CPU load
  • ISO 26262 support

Each RoadTester Will Get 3 Motors

Applications

Automotive

  • Automotive thermal management system controller
  • Electric Pumps
  • Hybrid Electric Vehicle (HEV) Applications

Industrial

  • Brushless DC Motor (BLDC) Control
  • Permanent Magnet Synchronous Motor (PMSM)


Documentation

Contents

  • S32K324 Triple Permanent Magnet Synchronous Motor Control Reference Design Board
  • each roadtester gets three (3) Motors: Linix 45ZWN24-40 3-PH Motors

Roadtest Goals

Working with the documentation, open the box and test the out of the box experience. Show us what you discovered through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.

Important Dates

Begin enrollment:  Nov 28 2023
End enrollment:  Jan 9 2024
Select roadtesters: Jan 10 2024
Ship unit:  Jan 26 2024
Begin Roadtesting: FEb 2 2024
Element14 follow up: Mar 2 2024
Post Reviews by:  April 2 2024

RoadTesters

  • fyaocn -- done
  • camlowe1 -- on hold; debugger issue
  • yesha98 -- due date July 18 2024

About NXP Semiconductors

NXP Semiconductors N.V. enables secure connections for a smarter world, advancing solutions that make lives easier, better, and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the automotive, industrial & IoT, mobile, and communication infrastructure markets. Built on more than 60 years of combined experience and expertise, the company has approximately 29,000 employees in more than 30 countries and posted revenue of $8.88 billion in 2019. Find out more at www.nxp.com.

NXP and the NXP logo are trademarks of NXP B.V. All other products or service names are the property of their respective owners. Arm and Cortex are registered trademarks of Arm Limited (or its subsidiaries) in the US and/or elsewhere. The related technology may be protected by any or all patents, copyrights, designs and trade secrets. All rights reserved. © 2020 NXP B.V.

NXP Products

Terms and Conditions

Please see the PDF attached below for the Terms and Conditions

RoadTest Reviews
Comment List
Anonymous