Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The FUSB302 evaluation board (EVB) and included software allows customers a complete platform to evaluate the Type-C interface detection solution the FUSB302 provides. The EVB is designed for both stand-alone operation and connection to test equipment for specific testing requirements. The FUSB302 software provides both fully automatic control and manual control of the FUSB302 functions. With a single connection to a PC and a couple configurations in the GUI, the EVB can function as a source, sink or dual-role port.
Target Audience
The FUSB302 targets system designers looking to implement a DRP/DFP/UFP USB Type-C connector with low amount of programmability. The FUSB302 does the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC Power Delivery (PD) protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Dual−Role functionality:
Full Type−C 1.3 support. Integrates the following functionality of the CC pin:
| Begin enrollment: | Jan 4 2023 |
| End enrollment: | Feb 12 2024 |
| Select roadtesters: | Feb 12 2024 |
| Ship unit: | Feb 22 2024 |
| Begin Roadtesting: | Feb 28 2024 |
| Element14 follow up: | Mar 28 2024 |
| Post Reviews by: | Apr 28 2024 |
Onsemi (Nasdaq: ON) is driving disruptive innovations to help build a better future. With a focus on automotive and industrial end-markets, the company is accelerating change in megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and 5G and cloud infrastructure. Onsemi offers a highly differentiated and innovative product portfolio, delivering intelligent power and sensing technologies that solve the world’s most complex challenges and leads the way to creating a safer, cleaner and smarter world. Onsemi is recognized as a Fortune 500® company and included in the Nasdaq-100 Index® and S&P 500® index. Learn more about Onsemi at www.Onsemi.com
See the attached PDF below for the Terms and Conditions.