Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The DAS 30/50/60 high-speed multi-function data acquisition recorders feature versatile channel configurability, high-speed sampling (1 MSa/s), a wide input range (±5 mV to ±500 V), large internal solid-state memory of up to 64 GB, and 9.5 hours of battery life. Combined with the CAT III isolation rating, these multifunction data acquisition systems are well suited for a wide variety of applications including maintenance and electrical power analysis.
Each channel can record a different measurement type such as voltage, temperature (thermocouple or RTD), current or frequency simultaneously, using a common time base. The 10-inch touchscreen features unlimited data scrolling, zoom in/out function as well as drag and drop delta cursors for precision measurements.
| Begin enrollment | May 8, 2024 |
| End enrollment | June 13, 2024 |
| Select RoadTesters | June 14, 2024 |
| Ship unit | July 12 2024 |
| Begin RoadTesting | July 18 2024 |
| element14 follow up | Aug 18 2024 |
| Post Reviews by | Sept 18 2024 |
For more than 70 years, B&K Precision Corporation has been building a reputation for excellence in the design and manufacture of reliable and cost-effective test and measurement instruments. The company’s products are used in a wide range of applications including design, research and development, production line testing, industrial maintenance, and electronic field service. B&K Precision test and measurement instruments are standard equipment in a large number of universities and technical schools which train future engineers and technicians. B&K Precision was founded in 1951 and is headquartered in Yorba Linda, California. Go here for more information: https://www.bkprecision.com/
See the attached file below for the terms and conditions.
Top Comments
I sent the applications to the sponsor for final approval. I will announce the roadtester soon.
Randall
baldengineer 's review:
See what B&K's DAS60 Handheld 6-Channel Recorder Can Measure -- Workbench Wednesdays 85
This roadtest is open for enrollment