Review the B&K Precision 6-Channel High Speed Multi-Function Recorder DAS60

Table of contents

If you need a fast data recorder for capturing intermittent events for process monitoring, failure analysis, or power analysis, this product was built for you. Enroll today!

DAS60 RecorderThe DAS 30/50/60 high-speed multi-function data acquisition recorders feature versatile channel configurability, high-speed sampling (1 MSa/s), a wide input range (±5 mV to ±500 V), large internal solid-state memory of up to 64 GB, and 9.5 hours of battery life. Combined with the CAT III isolation rating, these multifunction data acquisition systems are well suited for a wide variety of applications including maintenance and electrical power analysis.

Each channel can record a different measurement type such as voltage, temperature (thermocouple or RTD), current or frequency simultaneously, using a common time base. The 10-inch touchscreen features unlimited data scrolling, zoom in/out function as well as drag and drop delta cursors for precision measurements.

Features

  • Fast 1 MSa/s sample rate (memory mode) and 100 kHz bandwidth for capturing intermittent events
  • Accurately view and record signals from ±5 mV to ±500 and 424 VRMS
  • CAT III 600 V rated isolated channels
  • Wide 10-inch touchscreen TFT display
  • Capture mixed signals with one instrument, such as high voltage, current waveforms, temperature, and logic data
  • Battery life up to 9.5 hours
  • 64 GB (DAS60) and 32 GB (DAS30/50) internal solid-state memory
  • 2, 4, or 6 analog input channels
  • 14-bit resolution
  • 16 logic input channels
  • Temperature measurements supporting thermocouples and Pt100/Pt1000 sensors (factory option on DAS30/50)
  • WiFi monitoring and control (standard USB WiFi dongle required)
  • 2 USB host ports and one LAN interface
  • 110 mm thermal printer (factory option)

Applications

  • Process monitoring
  • Maintenance and failure analysis
  • Power analysis of single and three-phase systems

Documentation

Content

  • One unit of DAS60 with accessories

RoadTester Instructions

  • The preferred way to test it would be to use it with something you are currently working on that needs a recorder
  • Otherwise, working with the documentation, open the box and test the out of the box experience. Show the reader of this review what you discovered utilizing text, images, videos, and/or any other media, so the reader understands what is involved in using the product.
Begin enrollment May 8, 2024
End enrollment June 13, 2024
Select RoadTesters June 14, 2024
Ship unit July 12 2024
Begin RoadTesting July 18 2024
element14 follow up Aug 18 2024
Post Reviews by Sept 18 2024

About B&K Precision

B&K PrecisionFor more than 70 years, B&K Precision Corporation has been building a reputation for excellence in the design and manufacture of reliable and cost-effective test and measurement instruments. The company’s products are used in a wide range of applications including design, research and development, production line testing, industrial maintenance, and electronic field service. B&K Precision test and measurement instruments are standard equipment in a large number of universities and technical schools which train future engineers and technicians. B&K Precision was founded in 1951 and is headquartered in Yorba Linda, California. Go here for more information: https://www.bkprecision.com/

Terms and Conditions

See the attached file below for the terms and conditions.

RoadTest Reviews
Comment List
Anonymous
Parents Comment Children