Review the BeagleV-Ahead Single Board Computer

View table of contents ...  

Are you ready to dive into the new RISC-V ISA? We have the perfect platform for your experiments, the BeagleV-Ahead, featuring a powerful quad-core RISC-V processor.

beagleVahead

BeagleV®-Ahead is an open-source RISC-V single board computer (SBC) with BeagleBone Black cape header pins allowing you to stack your favorite BeagleBone cape to expand its capability. Featuring a powerful quad-core RISC-V processor, BeagleV®-Ahead is designed as an affordable RISC-V enabled pocket-size computer for anybody who wants to dive deep into the new RISC-V ISA. BeagleV-Ahead is built around T-Head TH1520 RISC-V SoC, with a quad-core Xuantie C910 processor clocked at 1.85GHz with a 4 TOPS NPU, support for 64-bit DDR, and audio processing using a single core C906.

Features

  • Processor: T-Head TH1520 (quad-core Xuantie C910 processor)
  • PMIC: DA9063
  • Memory: 4GB LPDDR4
  • Storage: 16GB eMMC
  • WiFi/Bluetooth: PHY: AP6203BM; Antennas: 2.4GHz & 5GHz
  • Ethernet: PHY: Realtek RTL8211F-VD-CG Gigabit Ethernet phy; Connector: integrated magnetics RJ-45
  • microUSB 3.0: Connectivity: USB OTG, Flash support; Power: Input: 5V, Output: 5V
  • HDMI: Transmitter: TH1520 Video out system; connector: micro-HDMI (type-D); microSD; mikroBUS shuttle connector (I2C/UART/SPI/ADC/PWM/GPIO)
  • Other Connectors: 2 x CSI connector compatible with BeagleBone AI-64, Raspberry Pi Zero / CM4 (22-pin); DSI connector

Documentation

RoadTester Instruction

  • The preferred way to test it would be to use it with something you are currently working on.
  • Otherwise, working with the documentation, open the box and test the out of the box experience. Show the reader of this review what you discovered utilizing text, images, videos, and/or any other media, so the reader understands what is involved in using the product.

Dates

Begin enrollment

June 13 2024

End enrollment

July 15 2024

Select RoadTesters

July 17 2024

Ship unit

July 19 2024

Begin RoadTesting

July 26 2024

element14 followup

August 26 2024

Post reviews by

Sept 26 2024

About the Sponsor

beagleboard

The BeagleBoard.org Foundation is a Michigan, USA-based 501(c)(3) non-profit corporation existing to provide education in and collaboration around the design and use of open-source software and hardware in embedded computing. BeagleBoard.org provides a forum for the owners and developers of open-source software and hardware to exchange ideas, knowledge and experience. The BeagleBoard.org community collaborates on the development of open source physical computing solutions including robotics, personal manufacturing tools like 3D printers and laser cutters, and other types of industrial and machine controls. Go here for more information: Click here

Terms and Conditions

See the attached file below for the terms and conditions

RoadTest Reviews
Comments
Anonymous