Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0

Opta is a secure micro Programmable Logic Controller (PLC) with Industrial Internet of Things (IoT) capabilities. Developed in partnership with Finder®, this device supports both the Arduino programming language and standard IEC-61131-3 PLC programming languages, such as Ladder Diagram (LD), Sequential Function Chart (SFC), Function Block Diagram (FBD), Structured Text (ST), and Instruction List (IL), making it an ideal device for automation engineers. Based on the STM32H747XI from STMicroelectronics®, a high-performance Arm® Cortex®-M7 + Cortex®-M4 microcontroller, Opta
is a perfect option for a wide range of applications, from real-time control to predictive maintenance applications.
There are three variants of Opta created to fit the different needs of each industry and application. The main differences between each one of the variants are related to their connectivity possibilities. All the variants can be connected to the Cloud using the onboard Ethernet. If your solution does not need an RS-485 interface or wireless connectivity, Opta
Lite can fit your needs. If you need to connect your device to a Modbus RTU bus using an RS-485 connection but do not need wireless communication, Opta
RS485 is the chosen variant. To have all Opta
features and flexibility, with full wireless Wi-Fi® and Bluetooth® Low Energy connectivity, the Opta
WiFi variant is the perfect choice for your professional projects.
Opta features a secure, certified, and durable design that enables it for automation and industrial applications. Here's an overview of the device's main components:
Microcontroller: At the heart of Opta is the STM32H747XI, a powerful and high-performance microcontroller from STMicroelectronics®. The STM32H747XI is built around an Arm® Cortex®-M7 and Arm® Cortex®-M4 32-bit RISC cores. The Arm® Cortex®-M7 core operates at up to 480 MHz, and the Arm® Cortex®-M4 core at up to 240 MHz.
Wireless connectivity: Opta (WiFi variant only) supports 2.4 GHz Wi-Fi® (802.11 b/g/n) and Bluetooth® Low Energy (4.2 supported by firmware and 5.1 supported by hardware), allowing the device to communicate wirelessly with other devices and systems.
Ethernet connectivity: Opta (all variants) features an onboard, high-performance 10/100 Mbps Ethernet transceiver accessible through its onboard RJ45 connector.
Security: Opta features an onboard ready-to-use secure element, the ATECC608B from Microchip®, specifically designed for IoT devices that provides advanced security features, being perfect for Industrial IoT (IIoT) environments where security is critical.
USB connectivity: Opta features an onboard USB-C® port that can be used for programming and data logging but not to command the relay outputs. To do so, power Opta
using an external power supply.
Analog and digital peripherals: Opta features analog and digital peripherals such as eight analog/digital input ports and four digital outputs ports (relay outputs).
RS-485 connectivity: Opta (RS485 and WiFi variants) features a physical RS-485 communication interface available through an onboard terminal connector that can be used for standard communication interfaces like Modbus RTU or custom communication protocols.
Form factor: Opta devices can be mounted standalone on a DIN rail, a grid, or a panel, providing quick and easy access to all input/output ports and peripherals.
The Arduino Mbed OS Opta Boards core contains the libraries and examples to work with Opta's peripherals and onboard components, such as its input ports, output ports, Wi-Fi® and Bluetooth® module (WiFi variant only).
PLC IDE is the Arduino solution to program Opta devices using the five programming languages recognized by the IEC 61131-3 standard.
|
Begin enrollment |
June 28 2024 |
|
End enrollment |
August 09 2024 |
|
Select RoadTesters |
August 13 2024 |
|
Ship unit |
August 20 2024 |
|
Begin RoadTesting |
Aug 24 2024 |
|
element14 followup |
Sept 24 2024 |
|
Post reviews by |
Oct 24 2024 |
Arduino designs, manufactures, and supports electronic devices and software, allowing people around the world to easily access advanced technologies that interact with the physical world. Our products are straightforward, simple, and powerful, ready to satisfy users’ needs from students to makers and all the way to professional developers. Go here for more information: Click here
See the attached file below for the terms and conditions
Top Comments
Hi rscasny and vivekvelusamy - any idea which variant(s) are being offered for test?
Is it one of each so one RoadTester will get the Wi-Fi, another will get the Lite and the final one will get the RS485…
Because the question of licensing may arise...

So you will not have to buy a license to program with the PLC IDE.
I'm pretty sure I've enrolled for the road test: where can I confirm & when can I expect to hear back?
-
kmikemoo
-
Cancel
-
Up
+1
Down
-
-
Reply
-
More
-
Cancel
Comment-
kmikemoo
-
Cancel
-
Up
+1
Down
-
-
Reply
-
More
-
Cancel
Children