Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The STM32U083C-DK Discovery kit is a complete demonstration and development platform for the STM32U083MCT6 microcontroller.
It is used as a reference design for the user application development before porting to the final product.
The full range of hardware features on the board helps the user to evaluate all the peripherals (USB FS device, segment LCD, touchkey, temperature sensor, and others) and to develop applications. The ARDUINO® Uno V3, mikroBUS, and extension connectors provide easy connection to extension shields or daughterboards for specific applications.
The STM32U083C-DK Discovery kit does not require any separate probe as it integrates the STLINK-V2EC debugger/programmer. It is operated by plugging it into a PC through a standard USB Type-A or USB Type-C® to USB Type-C® cable.
|
Begin enrollment |
August 21 2024 |
|
End enrollment |
Sept 23 2024 |
|
Select RoadTesters |
Sept 26 2024 |
|
Ship unit |
Sept 30 2024 |
|
Begin RoadTesting |
Oct 7 2024 |
|
element14 followup |
Nov 7 2024 |
|
Post reviews by |
Dec 7 2024 |
Electronic circuits form a mostly invisible part of the world we live in today. These circuits are present in microchips or just “chips”, which combine the latest advances in performance, intelligence and, efficiency.
Hundreds or thousands of these chips are integrated into each of the millions and billions of electronic devices people across the globe interact with every day. It is in this unseen realm that STMicroelectronics creates the sparks that animate the products we use at any given moment. Our technology is found everywhere microelectronics makes a positive contribution to people’s lives. Chips from ST embedding the most advanced innovations are an essential part of products as diverse as cars and key fobs, giant factory machines and data center power supplies, washing machines and hard disks, and smartphones and toothbrushes. We help our customers make these devices more intelligent, more energy efficient, more connected, safer and more secure. To learn more, go here.
See the attached file below for the terms and conditions