Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
EVB-TCKE805NA is a TCKE805NA e-Fuse IC evaluation board (EVB). The passive components required to operate IC are mounted, enabling easy operational checks and characterization. The evaluation board features:

Product Detail Page: Toshiba e-Fuse IC Evaluation Kit EVB-TCKE805NA
The TCKE8xx series consist of 18 V high input voltage Single Input-Single Output eFuse ICs. They can be used as a reusable fuse, and include protection features like adjustable over current limit by an external resistor, short circuit protection, over voltage clamp, adjustable slew rate control by an external capacitance, under voltage protection, thermal shutdown and reverse current blocking by an external MOSFET control circuit.
Switch ON resistance is only 28 mΩ (typ.), high output current is up to 5.0 A, and wide input voltage operation characteristics makes this series ideal for power management applications such as in the power supply circuit of hard disk drive and battery charging applications. This series is available in 0.5 mm pitch small package WSON10B (3.0 mm x 3.0 mm, t: 0.7 mm (typ.)). This series is ideal for various applications such as portable electronics that require high-density soldering.
| Begin enrollment | September 6, 2024 |
| End enrollment | October 6, 2024 |
| Select RoadTesters | October 11 2024 |
| Ship unit | October 14 2024 |
| Begin RoadTesting | October 18 2024 |
| element14 followup | November 18 2024 |
| Post reviews by | December 18 2024 |
Toshiba Electronic Devices & Storage Corporation, a leading supplier of advanced semiconductor and storage solutions, draws on over half a century of experience and innovation to offer customers and business partners outstanding discrete semiconductors, system LSIs and HDD products. With annual sales approaching 800-billion yen (US$6.1 billion), Toshiba Electronic Devices & Storage Corporation looks forward to building and to contributing to a better future for people everywhere. For more information, go here
See the attached file below for the terms and conditions