Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The SiC967evb-A is the evalutation board for the SiC967, a synchronous buck regulator module with integrated power MOSFETs and inductor. Its power stage can supply 6 A continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8 V from 4.5 V to 60 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
SiC967’s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency. The regulator integrates a full protection feature set, including output over voltage protection (OVP), cycle by cycle over current protection (OCP) short circuit protection (SCP) and thermal shutdown (OTP). It also has UVLO and 6 ms soft start. The SiC967 is available in lead (Pb)-free power enhanced PowerPAK® MLP10665-60L package in 10.6 mm x 6.5 mm = x 3mm dimensions.

| Begin enrollment | Sept 18, 2024 |
| End enrollment | Oct 31, 2024 |
| Select RoadTesters | Nov 23 2024 |
| Ship unit | Nov 30 2024 |
| Begin RoadTesting | Dec 9 2024 |
| element14 followup | Jan 9 2025 |
| Post reviews by | Feb 9 2025 |
Vishay Intertechnology, Inc. is one of the world's largest manufacturers of discrete semiconductors (diodes, MOSFETs, and infrared optoelectronics) and passive electronic components (resistors, inductors, and capacitors). These components are used in virtually all types of electronic devices and equipment, in the industrial, power supplies, automotive, computing, consumer, telecommunications, military, aerospace, and medical markets. Vishay’s product innovations, successful acquisition strategy, and "one-stop shop" service have made it a global industry leader. For more information click here.
See the attached file below for the terms and conditions