Review the Arduino Plug and Make Kit

View table of contents ...  

Are you an electronics maker just starting with Arduino? Then the Arduino Plug and Make kit is a great place for you to start. It features the Arduino® UNO R4 WiFi with built-in Wi-Fi® capabilities and more.

Description

AKX00069 is an Arduino® plug and make kit. It features the Arduino® UNO R4 Wi-Fi with built-in Wi-Fi® capabilities, enabling connectivity and opening the doors to integration with the Arduino® Cloud platform. This kit includes a selection of seven Modulino® nodes, all easily connectable via I2C Qwiic cables. Tailor your project to perfection by selecting the sensors and inputs that best suit your needs and experience a completely solder-free way to easily build your ideas. The kit offers an intuitive and effortless introduction to the world of IoT and electronics. Featuring the powerful Arduino® UNO R4 Wi-Fi, this kit enables seamless integration with the Arduino® Cloud for a smooth, wireless experience. With its array of modular sensors and components connectable via I2C Qwiic cables, the kit allows for easy customization of your projects.

Features

  • Perfect for both beginners and experienced makers
  • RA4M1 (R7FA4M1AB3CFM#AA0) MCU, 48MHz clock speed, 5V (RA4M1) operating voltage
  • Power supply range from 6-24VDC via VIN, 5VDC via USB-C®, memory: 256KB flash, 32KB SRAM, 8KB EEPROM
  • Communication 1x UART, 1x SPI, 1x I2C, 1x CAN (external transceiver required)
  • Wi-Fi® 802.11 b/g/n (Wi-Fi® 4), up to 150Mbps
  • Bluetooth® 5
  • LED Matrix 12x8 red LEDs, fully programmable
  • Real-time Clock (RTC), Memory Protection Unit (MPU), DAC, DMA
  • Capacitive Touch Sensing Unit (CTSU), USB® 2.0 full-speed module, 14bit ADC, up to 12bit DAC, OPAMP
  • CE/RED, UKCA, FCC, IC, WEEE certifications

Are You Interested in Enrolling in This RoadTest?

Documentation

RoadTester Instruction

  • The preferred way to test it would be to use it with something you are currently working on.
  • Otherwise, working with the documentation, open the box and test the out of the box experience. Show the reader of this review what you discovered utilizing text, images, videos, and/or any other media, so the reader understands what is involved in using the product.

Important Dates

Begin enrollment October 30, 2024
End enrollment December 02, 2024
Select RoadTesters December 02, 2024
Ship unit Dec 20 2024
Begin RoadTesting Dec 27 2024
element14 followup Jan 27 2025
Post reviews by Feb 27 2025

Terms and Conditions

See the attached file below for the terms and conditions

About the Sponsor

Arduino designs, manufactures, and supports electronic devices and software, allowing people around the world to easily access advanced technologies that interact with the physical world. Our products are straightforward, simple, and powerful, ready to satisfy users’ needs from students to makers and all the way to professional developers.

RoadTest Reviews
Comment List
Anonymous
Parents Comment Children
No Data