Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The Broadcom® AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows for wireless communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment at the system level. The AFBR-FS50B00, a Laser Class 1 product, is RoHS compliant and is designed for SMT solderability standard processes.


There are two kits being offered in this RoadTest:
Note: The roadtester will be sent either the SMA or Gigabit Ethernet Eval kit, not both kits
The Broadcom® AFBR-FSEK50B00S evaluation kit is an evaluation platform for the AFBR-FS50B00 optical wireless transceiver. The documentation describes the two boards in the evaluation kit and includes a simple test setup to check whether the kit works correctly prior to testing any user application
The evaluation kit includes:
The evaluation kit does not include:
The AFBR-FSEK50B00S evaluation kit consists of two identical boards, facing each other. There are four 30-mm metal spacers placed between the two boards, which results in a distance between the two AFBR-FS50B00 optical wireless transceivers of 20 mm (top of the lens to top of the lens).

The Broadcom® AFBRFSEK50B00E Evaluation Kit is an evaluation platform for the Optical Wireless
Transceiver AFBR-FS50B00. The documentation describes in detail the two types of boards in the evaluation kit and a very simple test setup used to check whether the kit works correctly prior to testing any user application. The evaluation kit AFBR-FSEK50B00E consists of four boards, grouped in two types: two Media Converter PCBs plus two Optical Wireless Transceiver Front-end PCBs.
The evaluation kit includes:
The evaluation kit does not include:
Go to Documentation below for more information.

|
Begin enrollment |
Dec 13, 2024 |
|
End enrollment |
Jan 13, 2025 |
|
Select RoadTesters |
Jan 14, 2025 |
|
Ship unit |
Jan 31 2025 |
|
Begin RoadTesting |
Feb 7 2025 |
|
element14 followup |
Mar 7 2025 |
|
Post reviews by |
May 7 2025 |
See the attached file below for the terms and conditions
![]()
Broadcom Inc. is a global technology leader that designs, develops and supplies a broad range of semiconductor, enterprise software and security solutions. Broadcom’s category-leading product portfolio serves critical markets including cloud, data center, networking, broadband, wireless, storage, industrial and enterprise software. Our solutions include service provider and enterprise networking and storage, mobile device and broadband connectivity, mainframe, cybersecurity and private and hybrid cloud infrastructure. Broadcom is a Delaware corporation headquartered in Palo Alto, CA.
Top Comments
I have some slip-rings on a rotary table for a high speed PIV camera on USB. This interface has given me many problems. It would be interesting to replace the slip-rings with this type of interface if…
Now that you mention it, we have a real application for a high bandwidth optical slip ring. This looks like it might work well for us.