Seeking a Developer to Evaluate the Arduino Nano Matter

Table of contents

Are you a Matter developer? We need your help! We need you to evaluate the new Arduino Nano Matter board. We’ll send you the hardware. We pay for everything. You get it keep it forever after you post a review.

Description

Nano Matter merges Arduino’s signature ease of use with with the powerful Silicon Labs® MGM240S, wrapping the best of two worlds into one of the smallest form factors currently on the market. Experimenting with Matter-compatible devices has never been easier!

With Nano Matter, makers – at all levels of expertise – can leverage the popular Matter IoT connectivity standard to build interactive solutions, upgrade previous Nano-based projects to fully function as smart home devices, and even experiment with protocols like Zigbee® and OpenThread.

Benefits

  • Matter-ready for quick prototyping, thanks to hardware support and a user-friendly software layer.
  • Based on the MGM240SD22VNA from Silicon Labs, a 32-bit Arm® Cortex®-M33.
  • Secure VaultTm technology: enjoy industry-leading, state-of-the art security from Silicon Labs against escalating IoT threats.
  • Multiprotocol connectivity enables 802.15.4 (Thread) and Bluetooth® Low Energy
  • Nano-family compact size and pinout.
  • Debugging over USB via SWD interface: no external debugging probe needed!
  • Low energy consumption, designed for battery powered IoT devices.

Features

  • Microprocessor: MGM240SD22VNA (32-bit Arm® Cortex®-M33 with DSP instruction and FPU)
  • Connectivity: 802.15.4 (Thread), Bluetooth® Low Energy 5.3, Bluetooth® Mesh, Matter-ready Smart Home Connectivity
  • Memory: 1536 kB Flash, 256 kB RAM
  • USB Connector: USB-C®
  • Security: Secure VaultTm High
  • Debugging: Over USB
  • UART: 2
  • I2C: 2
  • SPI: 2
  • Digital I/O: 22
  • Analog Inputs: 20 (12 bits resolution)
  • DAC: 4 (8-12 bits resolution)
  • PWM pins: 22 (A maximum of 5 pins simultaneously)
  • External interrupts: Available within all Digital pins
  • User Interface: On-board RGB LED, User pushbutton
  • Circuit operating voltage: 3.3 V
  • Input Voltage (VIN): 5 V
  • Source Current per I/O Pin: 40 mA
  • Sink Current per I/O Pin: 28 mA
  • Clock Speed: 78 MHz
  • Antenna On-board: 2.4 GHz

Are You Interested in Enrolling in This RoadTest?

Documentation

RoadTester Instructions

  • The preferred way to test it would be to use it with something you are currently working on.
  • Otherwise, working with the documentation, open the box and test the out of the box experience. Show the reader of this review what you discovered utilizing text, images, videos, and/or any other media, so the reader understands what is involved in using the product.

Important Dates

Begin enrollment

Jan 10, 2025

End enrollment

Feb 13, 2025

Select RoadTesters

Feb 16, 2025

Ship unit

TBD

Begin RoadTesting

TBD

element14 followup

TBD

Post reviews by

TBD

Terms and Conditions

See the attached file below for the terms and conditions

About the Sponsor

Arduino designs, manufactures, and supports electronic devices and software, allowing people around the world to easily access advanced technologies that interact with the physical world. Our products are straightforward, simple, and powerful, ready to satisfy users’ needs from students to makers and all the way to professional developers.

RoadTest Reviews
Comment List
Anonymous
Parents
  • It would be very interesting to include two Arduino Matter boards and an Arduino ESP32 board in the kit to have a test environment built only with Arduino products.

    Open Thread Border Router with Nano Matter & ESP32 | Arduino Documentation

    image

  • Just now tried these steps and I gave up. It's easy to follow if you've a linux desktop or laptop. Windows OS doesn't support chip tool. I tried building the example code for ESP32S3 in windows using esp-idf extension in vs code, the build fails (there's a chance the build will succeed only in Linux, the guide highlighted the text "Linux computer"). 

    So, in summary 

    Simplicity Studio is supported in windows & linux

    Chip tool is supported in Linux only for now, haven't tried installing in RPI5 (using snap)

    ESP-IDF example fails in windows (for me)

    I'll try compiling esp idf using remote vm later.

Comment
  • Just now tried these steps and I gave up. It's easy to follow if you've a linux desktop or laptop. Windows OS doesn't support chip tool. I tried building the example code for ESP32S3 in windows using esp-idf extension in vs code, the build fails (there's a chance the build will succeed only in Linux, the guide highlighted the text "Linux computer"). 

    So, in summary 

    Simplicity Studio is supported in windows & linux

    Chip tool is supported in Linux only for now, haven't tried installing in RPI5 (using snap)

    ESP-IDF example fails in windows (for me)

    I'll try compiling esp idf using remote vm later.

Children
No Data