Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
KIT_PSC3M5_MC1 is designed to include all the basic building blocks needed to start evaluating the Infineon motor control solutions for BLDC/PMSM motors on the PSOC Control C3 microcontroller.
The PSOC Control C3M5 motor control card is an evaluation board designed to help engineers in developing PSOC
Control C3 based motor control solutions in combination with suitable power stage evaluation boards featuring the MADK connector (M1/M3/M5). The board features an isolated onboard debugger for programming and debugging over a USB interface. It also features a USB VCOM functionality using the same USB connection used for the debugger.

Summary of Features
Benefits
Kit contents
|
Begin enrollment |
Mar 17, 2025 |
|
End enrollment |
Apr 21, 2025 |
|
Select RoadTesters |
Apr 23, 2025 |
|
Ship unit |
May 5 2025 |
|
Begin RoadTesting |
June 17 2025 |
|
element14 followup |
July 23 2025 |
|
Post reviews by |
August 17 2025 |
See the attached file below for the terms and conditions
Infineon Technologies is a leading manufacturer of semiconductor and system solutions for automotive, industrial electronics, chip card and security as well as applications in communications with a strategic focus on the three main areas: Energy Efficiency, Communications and Security Infineon’s products stand out for their reliability, their quality excellence and their innovative and leading-edge technology in analog and mixed signal, RF and power as well as embedded control. A strong technology portfolio with about 22,900 patents and applications is characteristic for the company. For more information, click here
Top Comments
PSoC Rocks!
Change to the review deadline
I was informed by our shipping coordinator that the kits were not delivered until mid-June. So, I advanced the review due date to August 17, 2025 to ensure the roadtesters…
Hey Visaub , andysottiaux , Jotachip - these items should have reached you now, looking forward to your reviews.