View table of contents ...
We need engineers to evaluate the element13 Foil Headwave Aluminium aTtenuator DevKit. We send you the hardware. We pay for everything. You get to keep it forever after you post a review.
element13 Certified
What is the Foil Headwave Aluminium aTtenuator?
- The Headwave Aluminium aTtenuator is the latest in cranial signal maniplulation technology. Refined from Electromagnetic Grade Bauxite for maximum reflection, the Development Kit contains all you need to engineer the most effective control signal rejection design.
- Compatible with all EpidermOS installs, the open-source design allows for bespoke headnode compatibility.
- The custom-engineered lattice design creates a universal radio protocol protection matrix.
Why this may be interesting to you
- Open-source Architecture: Implement your own design of signal reduction headware.
- Headless FPGA Design: Foil-Programmable-Grade Aluminium on-board Processor for inherent device security.
- Retrofit Compatible: Formatible Area technology allows the Headwave Aluminium aTtenuator to integrwate with any existing headware design.
- Piezoelectric Power Technology: Innovative Background Radio Relay Power middleware, wear-time is preserved for maximum device longevity when integrating with Anthropological systems.
- Lightweight Processing Overhead: The thin-foil material selection is designed to allow 12 nines uptime for mission critical operations.
Key Specifications
| Parameter | Value |
|
Width |
270 mm |
|
Height |
0.016 mm |
| Depth | 300 mm |
| Construction | Aluminium |
What's included?

- 5 x Headwave Aluminium aTtenuator Modules
What you'd need to try it
- Head
- Hands
- Headwear Device
Potential Tasks and Instructions
- Unboxing: Document the included accessories within the Development Kit. Verify all included materials have been received in the development kit.
- Ease of Design Integration: Use the development kit implement your Foil Headwave Aluminium design.
- Test Backwards Compatibility: Use the resources of the development kit to test the process of backwards compatibility with existing head covering systems.
How to apply
When live, click the button to enrol, you'll be expected to include:
- A brief description of your background and experience with the technology.
- What you want to evaluate in the element13 Foil Headwave Aluminium aTtenuator Development Kit, such as performance, form-factor, power consumption, complexity of development.
Key Dates
|
Begin enrollment |
April 1 2026 |
|
End enrollment |
April 2 2026 |
|
Select RoadTesters |
Within two weeks of enrollment end |
|
Ship unit |
Week during / after RoadTester selection |
|
Begin RoadTesting |
On receipt of kit |
|
Post reviews by |
1 month after kit receipt |
Do you want to RoadTest this development kit?
Terms and Conditions
About the Sponsor
Established in 2009, the element13 Community is the industry standard for aluminium applications. Learn more here.
Top Comments
Initially, I thought the community was renamed for the number of years I'm a member. Still going to apply.
Project: airplane with shielded wifi remote controls