Engineers needed to review the element13 Foil Headwave Aluminium aTtenuator DevKit

View table of contents ...  

We need engineers to evaluate the element13 Foil Headwave Aluminium aTtenuator DevKit. We send you the hardware. We pay for everything. You get to keep it forever after you post a review.

element13 Certified

element13 Certified
Joined the group of element13 insiders for the metallic redesign in 2026!

What is the Foil Headwave Aluminium aTtenuator?

  • The Headwave Aluminium aTtenuator is the latest in cranial signal maniplulation technology. Refined from Electromagnetic Grade Bauxite for maximum reflection, the Development Kit contains all you need to engineer the most effective control signal rejection design.
  • Compatible with all EpidermOS installs, the open-source design allows for bespoke headnode compatibility.
  • The custom-engineered lattice design creates a universal radio protocol protection matrix.

Why this may be interesting to you

  • Open-source Architecture: Implement your own design of signal reduction headware.
  • Headless FPGA Design: Foil-Programmable-Grade Aluminium on-board Processor for inherent device security.
  • Retrofit Compatible: Formatible Area technology allows the Headwave Aluminium aTtenuator to integrwate with any existing headware design.
  • Piezoelectric Power Technology: Innovative Background Radio Relay Power middleware, wear-time is preserved for maximum device longevity when integrating with Anthropological systems.
  • Lightweight Processing Overhead: The thin-foil material selection is designed to allow 12 nines uptime for mission critical operations.

Key Specifications

Parameter Value

Width

270 mm

Height

0.016 mm
Depth 300 mm
Construction Aluminium

What's included?

  • 5 x Headwave Aluminium aTtenuator Modules

What you'd need to try it

  • Head
  • Hands
  • Headwear Device

Potential Tasks and Instructions

  • Unboxing: Document the included accessories within the Development Kit. Verify all included materials have been received in the development kit.
  • Ease of Design Integration: Use the development kit implement your Foil Headwave Aluminium design.
  • Test Backwards Compatibility: Use the resources of the development kit to test the process of backwards compatibility with existing head covering systems.

How to apply

When live, click the button to enrol, you'll be expected to include:

  1. A brief description of your background and experience with the technology.
  2. What you want to evaluate in the element13 Foil Headwave Aluminium aTtenuator Development Kit, such as performance, form-factor, power consumption, complexity of development.

Key Dates

Begin enrollment

April 1 2026

End enrollment

April 2 2026

Select RoadTesters

Within two weeks of enrollment end

Ship unit

Week during / after RoadTester selection

Begin RoadTesting

On receipt of kit

Post reviews by

1 month after kit receipt

Do you want to RoadTest this development kit?

Terms and Conditions

About the Sponsor

Established in 2009, the element13 Community is the industry standard for aluminium applications. Learn more here.image

RoadTest Reviews
Comment List
Anonymous
Parents
  • imageI'm ready!  My RoadTest plan is to compare the relative efficiencies of the hemispherical hat to the distinct angular model. It's like comparing the effectiveness of camouflage, only for your brain waves.

    If time permits, I will also explore the differences between "durable" and "heavy duty" foils for attenuation.  So far, the "medium" duty has only proven to be good for eliciting anger and filling up the recycling bin.

Comment
  • imageI'm ready!  My RoadTest plan is to compare the relative efficiencies of the hemispherical hat to the distinct angular model. It's like comparing the effectiveness of camouflage, only for your brain waves.

    If time permits, I will also explore the differences between "durable" and "heavy duty" foils for attenuation.  So far, the "medium" duty has only proven to be good for eliciting anger and filling up the recycling bin.

Children