PICOSCOPE 2204A -  USB Oscilloscope

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The PicoScope 2200 Series oscilloscope offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.

 

Features

  • 2 channels
  • 8 bit resolution
  • Arbitrary waveform generator
  • Advanced digital triggers
  • Persistence display modes
  • USB connected and powered
  • Free software upgrades
  • Mask limit testing
  • Serial bus decoding
  • Dimensions: 190x170x40mm (including connectors)

 

Contents

 

 

  • Picoscope, USB cable, two x 1/x10 passive probes, guide, software and reference CD

 

image

Important Dates

Enrollment Begins: July 21 2017

Enrollment Ends: Aug 22 2017

RoadTesters Selected: Aug 24 2017

Product Shipped: Aug 25 2017

RoadTesting Begins: Sept 1 2017

Reminder/Update Email: Oct 15 2017*

Submit Reviews By: Nov 1 2017**

 

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

The following applications were selected as official roadtesters:

 

Terms & Conditions

PICOSCOPE 2204A -  USB Oscilloscope – RoadTest

Terms and Conditions

These are the terms and conditions which govern the PICOSCOPE 2204A -  USB Oscilloscope RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

PICOSCOPE 2204A -  USB Oscilloscope

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on Aug 22  2017

Announcement of Winner (estimated): Aug 29 2017

 

Prize: PICOSCOPE 2204A -  USB Oscilloscope