Microchip SAMA5D2 (Rev. B) Xplained Ultra Evaluation Kit

Table of contents

 

{tabbedtable} Tab Label Tab Content
About

The ATSAMA5D2B-XULT is a full-featured Xplained ultra evaluation kit to evaluate the Atmel SAMA5D2 series ARM-based microprocessor units (MPU). This board is based on the integration of an ARM Cortex-A5-based microprocessor (SAMA5D27B (289-ball BGA package)) with external memory, one Ethernet physical layer transceiver, one 4bit SD/MMC interface, one host USB port and one device USB port, one 24bit RGB LCD and debug interfaces. Three sources available to power up the SAMA5D2B-XULT board such as USB-powered through the USB Micro-AB connector (J23-default configuration), powered through USB Micro-AB connector on the Atmel Embedded Debugger (EDBG) interface (J14) and powered through a rechargeable battery Li-polymer 3.7V connected to J3 or J4.

 

Features

  • 2 x DDR3L SDRAM 2Gbit - 16Mbit x 16 x 8 banks (total 4Gb= 512MB) 1 x eMMC NAND flash 4Gb main memory
  • LCD TFT controller with overlay, alpha-blending, rotation, scaling & colour space conversion
  • 1 ISC interface and connector image sensor, 1 LCD interface connector
  • Arduino R3 compatible set of connectors, XPRO set of connectors expansion connector
  • MPU, EDBG 12MHz crystal, 32.768KHz RTC, 25MHz PHY oscillators
  • JTAG interface connector, EDBG interface with CDC & serial debug console interface (3.3V) debug port
  • On-board PowerCap battery
  • Board size is 135mm x 88mm x 20mm
  • Operating temperature range from 0°C to +70°C

 

image

Important Dates

Enrollment Begins: July 21 2017

Enrollment Ends: Aug 25 2017

RoadTesters Selected: Sept 1 2017 (estimated)

Product Shipped: Sept 1 2017

RoadTesting Begins: Sept 8 2017

Reminder/Update Email: Oct 21 2017*

Submit Reviews By: Nov 7 2017**

 

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead,   , as soon as possible before the deadline.

RoadTesters

The following people were selected as official RoadTesters:

 

  

  

  

  

  

Terms & Conditions

SAMA5D2 (Rev. B) Xplained Ultra Evaluation Kit– RoadTest

Terms and Conditions

These are the terms and conditions which govern the SAMA5D2 (Rev. B) Xplained Ultra Evaluation Kit RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

SAMA5D2 (Rev. B) Xplained Ultra Evaluation Kit

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on July 26 2017 2017

Announcement of Winner (estimated): July 30 2017

 

Prize: SAMA5D2 (Rev. B) Xplained Ultra Evaluation Kit

Additional Prizes: none

Competition Site: https://www.element14.com/community/groups/roadtest"/a>
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
  • The board is pretty cool. I have worked with XPLAINED microcontroller boards before and am fond of them. However, I think we need some extra hardware to really have a decent road test. I can snap some Arduino shields on top of this, or custom motor drivers, but will that be a decent test really?

Comment
  • The board is pretty cool. I have worked with XPLAINED microcontroller boards before and am fond of them. However, I think we need some extra hardware to really have a decent road test. I can snap some Arduino shields on top of this, or custom motor drivers, but will that be a decent test really?

Children
No Data