RoadTest: Agilent U1272A
Author: tronixstuff
Creation date:
Evaluation Type: Independent Products
Did you receive all parts the manufacturer stated would be included in the package?: True
What other parts do you consider comparable to this product?: Agilent claims that the U1272A is a replacement for the Fluke 87V
What were the biggest problems encountered?: See detailed review
Detailed Review:
Temperature measurement is possible with the included thermocouple and adaptor. Note that the included K-type thermocouple is only rated for up to 200 degrees Celsius, however with an optional unit the meter can measure up to 1372 degrees C. The display can show Fahrenheit as well as Celsius. The meter also shows ambient temperature using the secondary numeric display when it is not in use with other measurement display functions.