PMODTMP2 Temperature Sensor and Thermostat Control - Review

Table of contents

RoadTest: PMODTMP2 Temperature Sensor and Thermostat Control

Author: s2000gt

Creation date:

Evaluation Type: Independent Products

Did you receive all parts the manufacturer stated would be included in the package?: True

What other parts do you consider comparable to this product?:

What were the biggest problems encountered?:

Detailed Review:

Introduction

 

The Digilent Pmod TMP2 (Revision B) is a temperature module allowing users to detect ambient temperatures ranging from -40 °C to 150 °C.

Features

  • 16-bit ambient temperature sensor
  • Typical accuracy better that 0.25 ºC
  • 240 ms continuous conversion time
  • Programmable over and under-temperature control pins
  • No calibration required
  • 2×4-pin connector with I2C interface

 

The Pmod TMP2 utilizes the Analog Devices ADT7420. Users may measure the ambient temperature at a default resolution of 0.0625 °C

 

I²C Address Selection

 

I²C Addresses
JP2JP1Device Address
OpenOpen0x4B (0b10001011)
OpenShorted0x4A (0b1001010)
ShortedOpen0x49 (0b1001001)
ShortedShorted0x48 (0b1001000)

 

 

Pinout Description Table

 

Header J1Jumper Blocks
PinSignalDescriptionJumper BlockStateDescription
1 & 5SCLSerial ClockJP1Open/ShortedAddress bit 0 high/low
2 & 6SDASerial DataJP2Open/ShortedAddress bit 1 high/low
3 & 7GNDPower Supply GroundUser Outputs
4 & 8VCCPositive Power SupplyHeader NamePin NameDescription
J2CTCritical Threshold Output
J3INTInterrupt Output

 

 

 

 

Test Setup

 

image

 

Example Code

 

/************************************************************************
*
* Test of Pmod TMP2
*
*************************************************************************
* Description: Pmod_TMP2
* The ambient temperature is displayed on the serial monitor.
* 
************************************************************************/


#include  // call library
#define ADT7420_Address 0x4B // I2C address of the Pmod TMP2


int MSB;
int LSB;
int value;
float temperature;


void setup()
{
 Serial.begin(9600); // initialization of serial communication
 Wire.begin(); // initialization of I2C communication
 Init_ADT7420(); // initialization of Pmod TMP2 module 
}


void loop()
{
 Wire.beginTransmission(ADT7420_Address); // Begin measurement
  Wire.endTransmission();
 delay(10);
 Wire.requestFrom(ADT7420_Address, 2); // Recovery of the two bytes MSB and LSB
 if(Wire.available() <=2)
 {
  MSB = Wire.read();
  LSB = Wire.read();
 }
 value=(MSB<<8)|LSB ;
 if (((value>>15)&1)==0) // If the temperature is positive
 {
  temperature=value/128.0;
 }
 else // If the temperature is negative
 {
  temperature=(value-65535)/128.0;
 }
 Serial.print("MSB="); // display in serial monitor
 Serial.println(MSB);
 Serial.print("LSB=");
 Serial.println(LSB);
 Serial.print("Value=");
 Serial.println(value);
 Serial.print("Temperature=");
 Serial.print(temperature);
 Serial.println(" C");
 Serial.println();
 delay(3000);
}


// Initialization of Pmod TMP2 module
void Init_ADT7420(void)
{
// Configuring the ADT7420 in 16 bit mode
 Wire.beginTransmission(ADT7420_Address);
 Wire.write(0x03);
 Wire.write(0x80);
 Wire.endTransmission();
}

 

Code Execution

 

image

 

Conclusion

 

The Pmod series of modules are nice easy way to interface a wide variety of devices to your microcontroller project.

They cover SPI, I2C, GPIO and UART and conform to Digilents Pmod interface standard.

While most development board do not come with a Pmod connector, it's easy enough to wire one up.

The TMP2 module seems to be a very accurate and capable module.

Anonymous
Parents
  • Are you going to verify the temperature range and accuracy stability?

     

    Try putting it next to a metal container containing an ice cube and then monitor the temperature while the ice melts.

     

    You should be able to follow the full transition from initial condition to full melting.

     

    DAB

Comment
  • Are you going to verify the temperature range and accuracy stability?

     

    Try putting it next to a metal container containing an ice cube and then monitor the temperature while the ice melts.

     

    You should be able to follow the full transition from initial condition to full melting.

     

    DAB

Children