TI SWIFT™ Power Module EVM - Review

View table of contents

RoadTest: TI SWIFT™ Power Module EVM

Author: gam3t3ch

Creation date:

Evaluation Type: Power Supplies

Did you receive all parts the manufacturer stated would be included in the package?: True

What other parts do you consider comparable to this product?: na

What were the biggest problems encountered?: None was another great TI product.

Detailed Review:

Thank you to Element14 and Texas Instruments for the opportunity to partake in this RoadTest.  I can't wait to use and now get more of the boards from TI in the near future.  This is how a product should be made!

 

 

Description

The TPSM84A21 evaluation board is configured to evaluate the operation of the TPSM84A21 power module for increased current up to 10 A. The input voltage range is 8 V to 14 V. The output voltage can be selected from 5 popular voltages (0.6 V, 0.8 V, 1.0 V, 1.1 V, & 1.2 V) using a single jumper. The evaluation board has several test points and jumpers to easily evaluate the TPSM84A21 operation.

    

Features

  • 8V to 14V Input Voltage Range
  • 0.6V, 0.8V, 1.0V, 1.1, & 1.2V Output Voltage Jumper
  • No external input or output capacitors required
  • Up to 10A of Output Current

 

The only flaw I seen was the price point but after you factor in everything from the quality of the craftsmanship to its features compared to other devices that are similar this is well worth its value.

 

So as always I have done a video and a small test as well to check the board out more.  I fully understand I have a lot to learn when it comes to oscilloscope and will be getting a new one here after my vacation and then start on learning more with the oscilloscope as I know its a wonderful tool  and would love to be able to take full advantage of it in the future.  Being self taught does have its limitations I guess as there is always something new to learn and experience.

 

Once again a beautiful unboxing I greatly enjoyed it this time.   I don't have the beautiful testing as   TI SWIFT™ Power Module EVM - Review   which I am going to say did a wonderful review on the board as well.   Great job Frank.

 

 

Testing the 1v output with my Micronta.

image

 

Beautiful shots of the board itself.

 

imageimage

imageimage

imageimage

 

 

 

Make sure to check out other RoadTests on this board: TI SWIFT™ Power Module EVM

As well as the the webinar which was super helpful as a newb: Texas Instruments Webinar: Do More with Power Modules

Anonymous