Infineon Smart Power Switch Bundle - Review

View table of contents ...  

RoadTest: Infineon Smart Power Switch Bundle

Author: maneeshsv2

Creation date:

Evaluation Type: Development Boards & Tools

Did you receive all parts the manufacturer stated would be included in the package?: True

What other parts do you consider comparable to this product?: H-Bridge Shields, Normal relay boards with opto-coupler available easily and at competitive rates

What were the biggest problems encountered?: These are primarily targeted at Automotive applications, 24V shields, like Electric vehicles-2 wheelers, electric skate boards and electric bicycles kits. Since mu use case was running a motor pump and sensors like Ultrasonic detector and PIR detector for starting and stopping the motor with Resistive loads like lamps, but the specifications are on the higher side but boards are very compact compared to other multiple shields needed to achieve the same result/s.

Detailed Review:

Sharing unboxing image of the Infineon Smart Power Switch Bundle which I received today.

 

Tested Low-Side Switch Shield (BTF3050TE) for Arduino used to run different motors DC motors, a 3W motor pump, upon getting PIR detector an Ultrasonic inputs to start and stop the motor with OLED display with buzzer alarm to sound the status of running motor.

 

It doesn't get heated up so no heat sinks or forced cooling is required for this shield with Arduino.

 

As per specifications shield with BTF3050TE for Arduino with a nominal current of 3A is able to drive resistive, inductive and capacitance loads with over temperature and overcurrent features.

 

Though haven't tested with XMC1100 boot kit.

 

image

 

 

image

 

24V Protected Switch shield with BTT6030-2EKA /1EKA for Arduino was tested with multiple DC motors, this board too doesn't get heated up with different loads and easier to interface with Arduino, seems to be a good fit with Arduino than XMC1100, though haven't interfaced with XMC11000 boot kit.

 

It's good for running multiple motors with Automotive lights with PWM.

image

 

Summary: These shields are very good with the form factor they are with Arduino based power electronics products in the automotive and home automation domains.

 

This concludes my review of the shields, I sincerely thank Infineon, element14 and Randy for giving me the opportunity to test these industrial class shields. :-)

 

Thank you.

Anonymous
Parents
  • Will post reviews on the same with application - Smart Wardrobe

  • With a nominal load current of 3 A the BTF3050TE is able to drive resistive loads like Toaster and other electrical equipment like Ceiling fan/s with over temperature and overcurrent protection.

     

    Also the Infineon bundle is suitable for Home automation applications with Arduino and Raspberry Pi, driving Smart Mirror On/Off mechanism with Infineon CPU card for Arduino with sensor inputs.

     

    A good fit for Smart Wardrobe, which includes Smart Mirror project as well.

Comment
  • With a nominal load current of 3 A the BTF3050TE is able to drive resistive loads like Toaster and other electrical equipment like Ceiling fan/s with over temperature and overcurrent protection.

     

    Also the Infineon bundle is suitable for Home automation applications with Arduino and Raspberry Pi, driving Smart Mirror On/Off mechanism with Infineon CPU card for Arduino with sensor inputs.

     

    A good fit for Smart Wardrobe, which includes Smart Mirror project as well.

Children
  • Infineon Smart Power Switch Bundle - Review

     

    Was able to review only the shields.

     

    With a nominal load current of 3 A the BTF3050TE is able to drive resistive loads like Toaster and other electrical equipment like Ceiling fan/s with over temperature and overcurrent protection.

     

    Also the Infineon bundle is suitable for Home automation applications with Arduino and Raspberry Pi, driving Smart Mirror On/Off mechanism with Infineon CPU card for Arduino with sensor inputs.

     

    A good fit for Smart Wardrobe, which includes Smart Mirror project as well.