The MAX77751 evaluation kit is a standalone 3.15A USB Type-C autonomous charger. The EV kit is a switch-mode charger and Smart Power Selector
with autonomous configuration.
Up to 16V Protection
14V Maximum Input Operating Voltage
3.15A Maximum Charging Current
6A Discharge Current Protection
No Firmware or Communication Required
Integrated USB Detection
- Integrated CC Detection for USB Type-C
- Integrated BC1.2 Detection for Legacy SDP, DCP,and CDP
- Automatic Input Current Limit Configuration
Input Voltage Regulation with Adaptive Input Current Limit (AICL)
Reverse-Boost Capability up to 5.1V, 1.5A
Pin Control of All Functions
Integrated Power Path
Integrated Battery True-Disconnect FET
Here's some other resources:
https://www.farnell.com/datasheets/3119955.pdf
https://www.maximintegrated.com/en/products/power/battery-management/MAX77751.html
Apply to the roadtest here: Maxim Integrated USB Type-C Autonomous Charger EVK

Top Comments