The market for light-emitting diode (LED) lighting devices is expanding rapidly primarily because of the product’s improved performance and significantly lower prices. Despite such features, LED lighting devices still lack the track record compared with…
The AVX TransGuard Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by…
If the mains voltage to a device is increased over the rated value then significant damage can be caused. Lightning activity in electrical storms can cause the mains voltage to massively increase for very short periods and these lightning induced surges…