Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Documents ALPS / Spring Contact Laser Welding Type SCTA_D Series
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: alpselectric
  • Date Created: 4 Sep 2018 6:16 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:42 PM
  • Views 457 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ALPS / Spring Contact Laser Welding Type SCTA_D Series

Improved reduction of Insertionloss by laser welding to double spiral spring

 

imageimage

 

Features

●Space-saving compact size (1.4 × 1.4mm (1.45 × 1.45mm)) and low height

●Unique spring construction realizes high resilience to vibration and impacts, ensuring

   high contact reliability

●Square shape means orientation not a concern during mounting, allowing flexible

   arrangement (e.g. arrays)

●Supports 3A current despite compact dimensions

●Insulation coating prevents shorting paths (e.g. due to bending)

 

--> ALPS engineers explain the products in detail; Technology Column

 

image

 

Applications

●Connection of devices requiring stable high frequency performance,

   and board-to-board or other connection inside electronic equipment

 

Typical Specifications
SCTA1DSCTA3DSCTA4DSCTA5D
Dimension (W x D)1.4 × 1.4 mm1.45 × 1.45 mm1.45 × 1.45 mm1.45 × 1.45 mm
Height in use0.7 to 1.0 mm1.05 to 1.35 mm1.25 to 1.55 mm1.45 to 1.75 mm
Travel0.45 mm0.5 mm0.5 mm0.5 mm
Rated current3A
Operating temprature ranger-30 to +85℃

 

For more details, click here!

Attachments:
image
imageSCTAD_Digest.pdf
  • board
  • electric
  • connector
  • alps
  • Share
  • History