Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec introduces entry-level module for COM Express Type 6 with new Intel®︎ Atom™︎ dual-core processors
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 194 views
  • Users 0 members are here
  • graphics
  • intel
  • com
  • conga-tca
  • processing
  • dual-core
  • congatec
  • 6
  • atom
  • low
  • type
  • power
  • express
Related

congatec introduces entry-level module for COM Express Type 6 with new Intel®︎ Atom™︎ dual-core processors

PRismaPR
PRismaPR over 14 years ago

Visit congatec at embedded world 2012

Nuremberg, Feb. 28 – March 1 in Hall 1, Stand 350

image

Photo and Text available: http://pr.congatec.com

 

Press Release 03/2012

 

congatec introduces entry-level module for COM Express Type 6 with new IntelRegistered AtomTm dual-core processors

The conga-TCA offers lower power consumption and significantly improved graphics performance

 

Nuremberg, Embedded World, 28 February 2012  * * *  congatec AG, a leading manufacturer of embedded computer modules, announces the conga-TCA, an entry-level model of its Type 6 Pin-out COM Express module range. The conga-TCA is available in three variants of the new IntelRegistered AtomTm dual-core processor generation, which are manufactured in 32nm technology – the IntelRegistered AtomTm N2600 processor with only 3.5W TDP (1M Cache, 1.6 GHz); the IntelRegistered AtomTm N2800 processor (1M Cache, 1.86 GHz) with 6.5W TDP; and the IntelRegistered AtomTm D2700 processor (1M Cache, 2.13 GHz) with 10W TDP and up to 4GB single-channel DDR3 memory (1066 MHz). The chipset module, which is based on the IntelRegistered NM10, provides improved memory, graphics and display functionalities plus intelligent performance and greater energy efficiency.

Thanks to its low power consumption and compact measurements (95 x 95 mm) the conga-TCA is particularly well suited for applications in medical and automation technology, POS, kiosks and digital signage. Smart power and battery management guarantee long battery life, an essential factor for cost savings in portable devices.

For multi-processing applications with separate processors hyper-threading enables  a logical division of the two physical processor cores into four threads. In this way, the safety-critical application can be kept separate running on a real-time operating system on a separate logical core while the graphical user interface runs, for instance, on a Windows operating system.

The highlight of the COM Express module is the outstanding graphics performance of the integrated IntelRegistered GMA 3650 graphics chip. With a clock rate of 640 MHz it is twice as fast as the GPU of the previous Atom generation. In addition to VGA and LVDS, it has two digital display interfaces which can be executed for DisplayPort, HDMI or DVI, and – unlike Type 2 modules – are no longer multiplexed.

Five PCI Express x1 lanes, two SATA 2.0, eight USB 2.0, two optional USB 3.0 ports and a Gigabit Ethernet interface enable fast and flexible system extensions. Fan control, LPC bus for easy integration of legacy I/O interfaces and IntelRegistered High Definition Audio round off the feature set.

The conga-TCA module is equipped with the new embedded firmware solution UEFI.

The congatec board controller provides an extensive embedded PC feature set. Independence from the x86 processor means that functions such as system monitoring or the I²C bus can be executed faster and more reliably, even if the system is in standby mode. A matching evaluation carrier board for COM Express Type 6 is also available.

 

About congatec AG

congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 120 employees and entities in Taiwan, USA and the Czech Republic. More information is available on our website at www.congatec.com.

* * *

Intel and Intel Core are registered trademarks of the Intel Corporation in the USA and in other countries. congatec is an Associate Member of the IntelRegistered Embedded Alliance, a community of communications and embedded developers and solution providers. For more information, please visit www.intel.com/go/eca.

 

Reader Enquiries:

congatec AG

Christian Eder

Phone: +49-991-2700-0

info@congatec.com

www.congatec.com

 

Press contact:

PRismaPR (UK + Scandinavia)

Monika Cunnington

Phone: +44-1462-640779

monika@prismapr.com

www.prismapr.com

 

PRismaPR

Bettina Lerchenmüller

Phone: +49-8106-24 72 33 i

nfo@prismapr.com

www.prismapr.com