Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec presents first x86 quad-core SOC Type 6 COM Express Compact Module
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 479 subscribers
  • Views 271 views
  • Users 0 members are here
  • conga-tcg
  • com
  • ekabini
  • soc
  • fusion
  • amd
  • express
  • g-seires
Related

congatec presents first x86 quad-core SOC Type 6 COM Express Compact Module

PRismaPR
PRismaPR over 12 years ago

Reader Enquiries:

congatec AG

Christian Eder

Phone: +49-991-2700-0

info@congatec.com

www.congatec.com

 

Press Contact:

PRismaPR

(UK, Scandinavia + Benelux)

Monika Cunnington

Phone: +44-20-8133 6148

monika@prismapr.com

www.prismapr.com

 

PRismaPR

Bettina Lerchenmüller

Phone: +49-8106-24 72 33

info@prismapr.com

www.prismapr.com

 

Visit congatec at DESIGN West, 23-25 April, San Jose, California, Booth 1033

 

image

Text and photograph available: http://www.congatec.com/press

 

Press Release 06/2013

 

congatec presents first x86 quad-core SOC Type 6 COM Express Compact Module

 

Based on the AMD Embedded G-Series SOC, the new conga-TCG combines compact design with improved graphics performance and power efficiency

 

DESIGN West, San Jose, California, 23 April 2013  * * *  congatec AG, a leading manufacturer of embedded computer modules, extends its COM Express product range with processors from the AMD Embedded G-Series SOC (System-On-Chip) family. This single-chip solution is based on AMD technology and integrates the next-generation computing power of the “Jaguar” based processor and AMD RadeonTm graphics cores in a compact package.

Users benefit from outstanding multimedia performance, an excellent performance-per-watt ratio and flexible task allocation on the CPU and GPU. Thanks to these features, the new conga-TCG module is an ideal solution for cost-sensitive visualization and control applications.

"The AMD Embedded G-Series SOC processors are a great addition to our computer-on-module family and are particularly suitable for graphically demanding embedded computing applications," said Martin Danzer, Director Product Management, congatec AG.

congatec currently offers four processors from the AMD Embedded G-Series SOC platform, ranging from the 1.0 GHz dual-core AMD GX-210HA (1MB shared L2 cache) with only a 9 Watt TDP to the 2.0 GHz quad-core AMD GX-420CA (2MB shared L2 cache) with a 25 Watt TDP.

The integrated AMD RadeonTm graphics features the Universal Video Decoder 4.2 for seamless processing of BluRays with HDCP (1080p), MPEG-2, HD and DivX (MPEG-4) videos. The conga-TCG also supports DirectXRegistered 11.1 and OpenGL 4.0 for fast 2D and 3D imaging and OpenCL 1.1. Interface options include VGA, Single/Dual channel 18/24bit LVDS, DisplayPort 1.2 and DVI / HDMI 1.4a and enable the direct control of two independent displays. DisplayPort 1.2 also enables multi-streaming, making it possible to control up to two displays per graphics port in daisy chain mode.

Four PCI Express x1 lanes Gen 2, two USB 3.0 ports, eight USB 2.0 ports, two SATA 3 Gb/s ports and a Gigabit Ethernet interface allow flexible system expansion at high data bandwidth. The congatec board controller, ACPI 3.0 power management and high-definition audio complete the package.

About congatec AG

congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 139 employees and entities in Taiwan, Japan, USA, Australia and the Czech Republic. More information is available on our website at www.congatec.com  or via Facebook, Twitter and YouTube.

* * *

AMD, the AMD Arrow logo and combinations thereof, are trademarks of Advanced Micro Devices, Inc. Other names are for informational purposes only and may be trademarks of their respective owners.