<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Surface-Mount Resistor from Vishay in Compact 4527 Package</title><link>https://community.element14.com/technologies/passive-components/w/documents/5981/surface-mount-resistor-from-vishay-in-compact-4527-package</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Surface-Mount Resistor from Vishay in Compact 4527 Package</title><link>https://community.element14.com/technologies/passive-components/w/documents/5981/surface-mount-resistor-from-vishay-in-compact-4527-package</link><pubDate>Thu, 07 Oct 2021 00:48:59 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:adcf81d9-1246-42d9-898c-acb54fe59c02</guid><dc:creator>e14 Contributor</dc:creator><comments>https://community.element14.com/technologies/passive-components/w/documents/5981/surface-mount-resistor-from-vishay-in-compact-4527-package#comments</comments><description>Current Revision posted to Documents by e14 Contributor on 10/7/2021 12:48:59 AM&lt;br /&gt;
&lt;span&gt;Vishay has announced that it is expanding its WSR series of Power Metal Strip resistors with the industry&amp;#39;s first such device to offer a 5-W power rating in the 4527 package size.&amp;nbsp; Surface-Mount Resistor from Vishay in Compact 4527 PackageLike the WSR2 (2-W) and WSR3 (3-W), the new WSR5 measures just 0.455 in. by 0.275 in. [11.56 mm by 6.98 mm] with a height profile of 0.095 in. [2.41 mm], making it a compact 5-W solution for electronic controls in automotive systems, power supplies in communications base stations, and dc-to-dc converters and VRMs in high-end workstations and servers.&amp;nbsp; A proprietary processing technique allows the WSR5 to offer extremely low resistance values ranging from 1 mΩ to 300 mΩ in a standard resistance tolerance of ± 1 %. A tolerance of ± 0.5 % is available for the resistance range of 10 mΩ to 300 mΩ. The WSR5&amp;#39;s very low inductance values range from 0.5 nH to 5 nH, and the device&amp;#39;s temperature coefficients are ± 110 ppm/°C for the 7.5–mΩ to 9.9–mΩ range and ± 75 ppm/°C for the 10–mΩ to 300–mΩ range.&amp;nbsp; The WSR5 resistor&amp;#39;s proprietary construction features a molded, high-temperature encapsulation with an integrated heat sink for improved thermal management. As a result, the new device maintains the superior electrical characteristics of the Power Metal Strip construction during operation in a variety of high-current applications. Low thermal EMF, a broad operating temperature range of – 65 °C to + 275 °C, and resistance to moisture, vibration, thermal and mechanical shock ensure reliable operation. The WSR5&amp;#39;s proprietary Power Metal Strip design features all-welded construction, solderable terminations, and a solid metal alloy resistive element.&amp;nbsp; The WSR5&amp;#39;s high-power capability in a compact package enables designers to shift away from leaded resistors to a surface-mount solution, and thus to create smaller, lower-cost, and/or higher-performing end products. When used to replace through-hole current-sensing resistors, the WSR5 reduces manufacturing placement costs while allowing for total solder reflow assembly. Per-device costs also are further reduced by the elimination of secondary operations such as lead forming and trimming.&lt;/span&gt;
&lt;div class="migration-injected-attachments"&gt;&lt;div style="font-weight:bold;margin:15px 0 5px 0;"&gt;Attachments:&lt;/div&gt;&lt;div&gt;&lt;/div&gt;&lt;table style="border:0;"&gt;&lt;tbody&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/2520"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-00-66/Datasheet4.pdf"&gt;community.element14.com/.../Datasheet4.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;Datasheet4.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;/tbody&gt;&lt;/table&gt;&lt;/div&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: resistor&lt;/div&gt;
</description></item></channel></rss>