<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Vishay - Quad Precision Thin Film Surface-Mount Resistor Networks With Custom Circuit Capability in 5-mm by 5-mm Quad Flat No-Lead Package</title><link>https://community.element14.com/technologies/passive-components/w/documents/6021/vishay---quad-precision-thin-film-surface-mount-resistor-networks-with-custom-circuit-capability-in-5-mm-by-5-mm-quad-flat-no-lead-package</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Vishay - Quad Precision Thin Film Surface-Mount Resistor Networks With Custom Circuit Capability in 5-mm by 5-mm Quad Flat No-Lead Package</title><link>https://community.element14.com/technologies/passive-components/w/documents/6021/vishay---quad-precision-thin-film-surface-mount-resistor-networks-with-custom-circuit-capability-in-5-mm-by-5-mm-quad-flat-no-lead-package</link><pubDate>Thu, 07 Oct 2021 00:56:12 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:377c98a7-4b3f-4e7c-afa1-010c9325886d</guid><dc:creator>Ravikumar</dc:creator><comments>https://community.element14.com/technologies/passive-components/w/documents/6021/vishay---quad-precision-thin-film-surface-mount-resistor-networks-with-custom-circuit-capability-in-5-mm-by-5-mm-quad-flat-no-lead-package#comments</comments><description>Current Revision posted to Documents by Ravikumar on 10/7/2021 12:56:12 AM&lt;br /&gt;
&lt;h3&gt;&lt;span&gt;Vishay Intertechnology has introduced the industry&amp;#39;s first quad precision thin film surface-mount resistor networks to feature a 20-pin 5-mm by 5-mm quad flat no-lead package with a 0.65-mm pitch and low 1-mm profile. The new package format of the QFN series saves 30 % to 60 % on PC board space compared to traditional 20-lead SOIC packages.&lt;/span&gt;&lt;/h3&gt;&lt;p style="margin:0;"&gt;&lt;a href="http://www.electronicspecifier.com/public/primages/pr13412.jpg"&gt;&lt;img align="right" alt="Vishay - Quad Precision Thin Film Surface-Mount Resistor Networks With Custom Circuit Capability in 5-mm by 5-mm Quad Flat No-Lead Package" height="138" src="http://www.electronicspecifier.com/public/primages/pr13412.jpg" width="150" /&gt;&lt;/a&gt;The devices released today feature precision ratio tolerances to ± 0.05 % and stable film and performance characteristics of 500 ppm at + 70 °C for 2,000 hours. The QFN resistor networks offer low TCR to ± 25 ppm/°C and tight TCR tracking to ± 5 ppm. These specifications make the devices ideal for differential amplifier applications in industrial, telecommunication, military, medical, and test and measurement instrumentation and equipment.&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;Due to the devices’ custom circuit capability, resistance values can be different for each resistor in the QFN networks, and range from 100 Ω per resistor to 500 kΩ per package. The devices offer power ratings of 50 mW at + 70 °C per resistor, very low noise of &amp;lt; - 30 dB, voltage coefficients of 0.1 ppm/V, and a temperature range of − 55 °C to +125 °C.&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;The QFN devices are qualified to Moisture Sensitivity Level 1 per J-STD-020. Offering lead (Pb)-free terminations, the resistor networks are compliant with RoHS Directive 2002/95/EC and flame-resistant in accordance to UL 94 V-0. Custom configurations of the devices are available.&lt;/p&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: network, resistor&lt;/div&gt;
</description></item></channel></rss>