Passive Components
Documents
Tantalum Prices Boosted By DRC Conflict Zone Mining Ban
Blog
Forum
Documents
Quiz
Events
Polls
Members
Mentions
Sub-Groups
Tags
More
Cancel
New
Passive Components requires membership for participation - click to join
-
Documents
101/102 PHR-ST Screw-Terminal
715C…KT: High Voltage Disc Capacitors, Screw Terminal Mounting
ALPS / high-operating force added to tact switch SKSL series
ALPS / Liqualloy™︎ Power Inductor GLU Series
ALPS / long-life type is added to tactile switch SKRP series
ALPS / Surface Mount TACT Switch™︎ with Projection SKTA Series
ALPS / Surface Mount TACT Switch™︎ with Soft Operating Feel SKPS Series
ALPS / Switch Variety for home applications
ALPS / Tact Switch new variety released, SKSN series
ALPS / TACT Switch™︎ for mobile
ALPS / TACT Switch™︎ Middle Travel Type SKTQ Series
Alps Alpine / detector switch SPVQ3 & SPVQ8 series
Aluminum Electrolytic SMD V-chip up to +150°C
BCF Filters, a 3-phase power line series now with threaded stud terminals
Can ESR be too low?
capacitor help
Cellergy Super Capacitors - New At Farnell
Chip bead inductors offer high impedance
Chip inductors shrink RF designs
Chokes enable solar supplies
Choose carefully: how the wrong capacitor choice can limit the lifetime of your LED lighting product.
DR217 Series Economical Radial Leaded Inductors Deliver Highly Reliable EMI/RFI Protection
Farnell to stock Wurth Elektronik components
Frost & Sullivan Award for Technology Innovation Presented to Cellergy SuperCapacitors
Further Bulk Metal Foil resistors app notes
High sensitivity coil for hearing aid applications
How do I reduce Leakage levels using Cellergy super capacitors, to maximise battery life?
IHLP®︎ inductor loss calculator tool
Inductors cut losses in PSU designs
Kemet Power Solutions (KPS) Single & Double Chip Stacked Multilayer Ceramic Capacitors
LPS300, LPS600, LPS800: Thick Film Power Resistors
Murata announce its first range of EDLC Super Capacitors
Murata launches Polymer Aluminum Electrolytic Capacitors
NEW EPCOS Film capacitors: Compact AC capacitors up to 75 µF
New Online Selector Tool for Aluminum Capacitors
New waterploof tact switch from Alps Electric
Premo presents three-phase inductor
SCHURTER expands Compact filtered AC connector with optimal price performance ratio 5120
SCHURTER expands DC filter PEM 5003 with flexible wire leads and PCB mounting
SCHURTER extends current ratings for Industry's 250 VAC SMD Fuse, UMZ 250
SCHURTER presents Compact 2-stage-EMI-Line-Filter for One Phase Systems
SCHURTER presents new model 2300 A and variants.
Surface-mount inductors available from DMTL
Surface-Mount Resistor from Vishay in Compact 4527 Package
Tantalum Prices Boosted By DRC Conflict Zone Mining Ban
Tantalum users are moving to Super Capacitors
TDK launches ceramic capacitors
TDK releases miniature chip varistor
TDK unveils 1005-size band-pass filter
Tyco RN73 resistors available from Newark
Upgraded Vishay Sfernice P30L Panel Potentiometer Features Long Life of 2 Million Cycles and Low Temperature Coefficient Down to ± 150 ppm/°C in Compact, Fully Sealed IP67 Package
VCS1625/1625Z: Ultra-High-Precision Foil SMD Current Sensing Resistors
Vishay - Low-Profile, High-Current Inductors in 2020 Case Size
Vishay - Quad Precision Thin Film Surface-Mount Resistor Networks With Custom Circuit Capability in 5-mm by 5-mm Quad Flat No-Lead Package
Vishay Extended Range Of Wet Tantalum Capacitors
Vishay Intertechnology Extends 159-PUL-SI Snap-in Power Aluminum Capacitors With Rated Voltage to 500 V at +105 °C
Vishay launches its MKP 1848 DC-Link Film Capacitor
Vishay Sfernice Panel Potentiometer Features Long Life of 2 Million Cycles
Vishay’s Bulk Metal Foil Ultra-High-Precision Accutrim Trimming Potentiometers
Vishay’s New High-Precision Flat Chip Resistors in Thin Film Technology Feature Tolerances Down to ± 0.05 % and TCR as Low as ± 5 ppm/K in 0603, 0805, and 1206 Case Sizes
Vishay’s New PLT Series of Precision Low-TCR Thin Film Resistors Offers TCR of ± 5 ppm/°C and Tolerances to ± 0.02 % in Three Case Sizes
Vishay’s New Small-Form-Factor, Multilayer Ceramic Chip Antennas for Mobile Devices are Industry’s First to Cover Entire UHF Band From 470 MHz to 860 MHz
Vishay’s New TPC Series of 1500-W Surface-Mount Automotive TVS in TO-277A Package Features Industry’s Lowest Profile of 1.1 mm
Vishay’s New-Generation, Ultra-Precision VHP100 Bulk Metal Foil Resistor is Shortlisted for Elektra 09 European Electronics Industry Awards
Why should you use Ultra low ESR Super Capacitors in GSM/GPRS applications?
World's smallest 10uF, 25V rated monolithic ceramic capacitor
Audio Tweaker's Wishlist - What do I need to build/maintain audio gear?
Tantalum Prices Boosted By DRC Conflict Zone Mining Ban
Revision
Creation Date
Revision Author
Current Revision
7 Oct 2021 7:48 AM
Andy_Brook
View current version